There are no models available for this part yet.
Overview of 8.A02H.3612.1024 by Fritz Kuebler Gmbh
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC3612EUDC#PBF | Analog Devices | 3A, 4MHz Mono Sync Buck DC/DC | |
LTC3612MPFE#PBF | Analog Devices | 3A, 4MHz Mono Sync Buck DC/DC | |
LTC3612EUDC#TRPBF | Analog Devices | 3A, 4MHz Mono Sync Buck DC/DC |
Price & Stock for 8.A02H.3612.1024 by Fritz Kuebler Gmbh
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
73526309
|
RS | Incremental, Spring Element, 24mm bore, RS422/5V, Radial M23, 1024PPR | Kuebler 8.A02H.3612.1024 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$601.5100 | RFQ |