Part Details for 8.A02H.3A2E.1024 by Fritz Kuebler Gmbh
Overview of 8.A02H.3A2E.1024 by Fritz Kuebler Gmbh
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC1024A-A | Analog Devices | LT3494EDDB Demo Board - 3V-4.2 | |
DC1024A-B | Analog Devices | LT3494AEDDB Demo Board - 3V-4. | |
71024S12TYG | Renesas Electronics Corporation | 5.0V 128K x 8 Asynchronous Static RAM with Corner Power & Ground Pinout |
Price & Stock for 8.A02H.3A2E.1024
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71020225
|
RS | Encoder, Incremental, Spring Element, 30mm Bore, Push-Pull/10-30V, M12, 1024 PPR | Kuebler 8.A02H.3A2E.1024 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$607.7500 | RFQ |