Part Details for 8.F5888.2DCN.C122 by Fritz Kuebler Gmbh
Overview of 8.F5888.2DCN.C122 by Fritz Kuebler Gmbh
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MC1224L | Rochester Electronics LLC | MC1224 - OR/NOR Gate, ECL10K, CDIP14 | |
MC1223L | Rochester Electronics LLC | MC1223 - OR/NOR Gate, ECL, CDIP14 | |
DO1608C-122ML | Coilcraft Inc | Power inductor, 20% tol, SMT, RoHS |
Price & Stock for 8.F5888.2DCN.C122
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74686781
|
RS | Encoder, Absolute Multi-turn, 15mm Shaft, PROFINET IO, 10/30 V DC | Kuebler 8.F5888.2DCN.C122 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$1,460.0000 | RFQ |