There are no models available for this part yet.
Overview of 8.KIH40.5331.0600 by Fritz Kuebler Gmbh
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
XFL4015-331MEC | Coilcraft Inc | General Purpose Inductor, 0.33uH, 20%, 1616, | |
XFL2005-331 | Coilcraft Inc | General Purpose Inductor | |
XFL2005-331MEC | Coilcraft Inc | General Purpose Inductor, 0.33uH, 20%, 1 Element, Composite-Core, SMD, 0808, CHIP, 0808 |
Price & Stock for 8.KIH40.5331.0600 by Fritz Kuebler Gmbh
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
73528409
|
RS | Incremental, Stator Coupling, 1/4" bore, 7273/10-30V, 2m Cable, 600PPR | Kuebler 8.KIH40.5331.0600 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$212.4400 | RFQ |