There are no models available for this part yet.
Overview of 8.KIH40.5342.0512 by Fritz Kuebler Gmbh
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MGN1S0512MC-R7 | Murata Manufacturing Co Ltd | DC-DC 1W SM 5-12V GAN | |
AD5342BRUZ | Analog Devices | 12 BIT, DUAL DAC I.C | |
AD5342BRUZ-REEL7 | Analog Devices | 12 BIT, DUAL DAC I.C |
Price & Stock for 8.KIH40.5342.0512 by Fritz Kuebler Gmbh
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
73528439
|
RS | Incremental, Stator Coupling, 1/4" bore, Push-Pull/10-30V, 2m Cable, 512PPR | Kuebler 8.KIH40.5342.0512 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$212.4400 | RFQ |