Part Details for 8.KIH40.546B.0500.0080 by Fritz Kuebler Gmbh
Overview of 8.KIH40.546B.0500.0080 by Fritz Kuebler Gmbh
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CST2010-080L | Coilcraft Inc | Current sensor, SMT, RoHS | |
CST2010-080LD | Coilcraft Inc | Current Sense Transformer, | |
CST2010-080LB | Coilcraft Inc | Current Sense Transformer, |
Price & Stock for 8.KIH40.546B.0500.0080
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73528537
|
RS | Incremental, Stator Coupling, 8mm bore, RS422/5V, 8m Cable, 500PPR | Kuebler 8.KIH40.546B.0500.0080 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$281.5200 | RFQ |