There are no models available for this part yet.
Overview of 8.KIS40.1531.0360 by Fritz Kuebler Gmbh
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
15310R-1000 | Renesas Electronics Corporation | Power Line Smart Transceiver | |
PCV-1-153-10L | Coilcraft Inc | General Purpose Inductor, 15uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT | |
PCV-0-153-10L | Coilcraft Inc | General Purpose Inductor, 15uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT |
Price & Stock for 8.KIS40.1531.0360 by Fritz Kuebler Gmbh
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
73528889
|
RS | Incremental, Clamp Flange, 1/4" shaft, 7273/10-30V, 2m Cable, 360PPR | Kuebler 8.KIS40.1531.0360 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$193.9800 | RFQ |