Part Details for 8.KIS40.1532.0512 by Fritz Kuebler Gmbh
Overview of 8.KIS40.1532.0512 by Fritz Kuebler Gmbh
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MGN1S0512MC-R7 | Murata Manufacturing Co Ltd | DC-DC 1W SM 5-12V GAN |
Price & Stock for 8.KIS40.1532.0512
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73528901
|
RS | Incremental, Clamp Flange, 1/4" shaft, 7273/10-30V, 2m Cable, 512PPR | Kuebler 8.KIS40.1532.0512 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$193.9800 | RFQ |