Part Details for 80-001106 by Critical Link LLC
Overview of 80-001106 by Critical Link LLC
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
68001-106HLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical header, Through Hole, Single Row, , 6 Positions, 2.54 mm (0.100in) Pitch. |
Price & Stock for 80-001106
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1057-80-001106-ND
|
DigiKey | DEV KIT WITH L138-FG-325-RC Min Qty: 1 Lead time: 10 Weeks Container: Box |
2 In Stock |
|
$898.8000 | Buy Now |