Part Details for 80-001109 by Critical Link LLC
Overview of 80-001109 by Critical Link LLC
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
68001-109HLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical header, Through Hole, Single Row, , 9 Positions, 2.54 mm (0.100in) Pitch. | |
68001-109H | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical header, Through Hole, Single Row, , 9 Positions, 2.54 mm (0.100in) Pitch. |
Price & Stock for 80-001109
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1057-80-001109-ND
|
DigiKey | DEVELOPMENT KIT FOR L138-FI-325- Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
1 In Stock |
|
$958.8000 | Buy Now |