Part Details for 80-0040-0052-9 by 3M Interconnect
Overview of 80-0040-0052-9 by 3M Interconnect
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SF-NDYYYF0004-001.5M | Amphenol Cables on Demand | Amphenol SF-NDYYYF0004-001.5M 1.5m (4.9') 400GbE QSFP-DD Cable - Amphenol 400-Gigabit Ethernet Passive Copper QSFP Double Density Cable (Dual Entry 30 AWG) - QSFP-DD to QSFP-DD | |
PFL1005-271MRW | Coilcraft Inc | General Purpose Inductor, 0.27uH, 20%, 1 Element, Composite-Core, SMD, 0402, CHIP, 0402, HALOGEN FREE AND ROHS COMPLIANT | |
XFL2005-221MEB | Coilcraft Inc | General Purpose Inductor, 0.22uH, 20%, 1 Element, Composite-Core, SMD, 0808, CHIP, 0808 |
Price & Stock for 80-0040-0052-9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 1866 |
|
RFQ | ||
|
Quest Components | 1492 |
|
$0.2940 / $0.7350 | Buy Now |