Part Details for 80-523112-82P by Amphenol Aerospace
Overview of 80-523112-82P by Amphenol Aerospace
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 80-523112-82P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
21AJ5733
|
Newark | Recept |Amphenol Aerospace 80-523112-82P RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,447.5400 / $1,541.9500 | Buy Now |
DISTI #
3937-80-523112-82P-1178-ND
|
DigiKey | RECEPT Min Qty: 1 Lead time: 16 Weeks Container: Retail Package MARKETPLACE PRODUCT |
27 In Stock |
|
$3,027.3272 / $5,449.0400 | Buy Now |
DISTI #
1178-80-523112-82P-ND
|
DigiKey | RECEPT Min Qty: 1 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1,590.1000 | Buy Now |
DISTI #
AAO80-523112-82P
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
AAO80-523112-82P
|
Interstate Connecting Components | 0 |
|
Buy Now |