Part Details for 80-68224-58P by Amphenol Corporation
Overview of 80-68224-58P by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL68224IRAZ | Renesas Electronics Corporation | Digital Triple Output, 6-Phase PWM Controller | |
ISL68224IRAZ-T | Renesas Electronics Corporation | Digital Triple Output, 6-Phase PWM Controller | |
ISL68224IRAZ-T7A | Renesas Electronics Corporation | Digital Triple Output, 6-Phase PWM Controller |
Price & Stock for 80-68224-58P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80-68224-58P
|
Avnet Americas | Conn MIL-DTL-5015 Circular PIN 13 POS Crimp ST Box Mount 13 Terminal 1 Port - Bulk (Alt: 80-68224-58P) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Powell Electronics | CONNECTOR Min Qty: 1 | 21 |
|
$32.1800 / $51.4800 | Buy Now |
Part Details for 80-68224-58P
80-68224-58P CAD Models
80-68224-58P Part Data Attributes
|
80-68224-58P
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
80-68224-58P
Amphenol Corporation
MIL Series Connector, 13 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Additional Feature | STANDARD: MIL-DTL-5015, POLARIZED | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | YES | |
Environmental Characteristics | CORROSION RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | YES | |
Mounting Type | CABLE AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 24 | |
Termination Type | CRIMP | |
Total Number of Contacts | 13 |