Part Details for 80-68236-73P by Amphenol Corporation
Overview of 80-68236-73P by Amphenol Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL68236IRAZ-T | Renesas Electronics Corporation | Digital Dual Output, 9-Phase PWM Controller | |
ISL68236IRAZ | Renesas Electronics Corporation | Digital Dual Output, 9-Phase PWM Controller | |
TPS568236RJNR | Texas Instruments | 4.5V-to-18V input, 8A synchronous step-down voltage regulator with on-time D-CAP3™ control mode 12-VQFN-HR -40 to 125 |
Price & Stock for 80-68236-73P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Powell Electronics | CONNECTOR Min Qty: 1 | 4 |
|
$23.0900 / $26.2400 | Buy Now |