Part Details for 80-BGA-5 by Chemtronics
Overview of 80-BGA-5 by Chemtronics
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 80-BGA-5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01F195
|
Newark | Solder-Wick Desoldering Braid, Braid Material:Copper, Width:-, Length:5Ft, Product Range:-, Braid Colour:Purple, Braid Size:Bga, Flux Type:Rosin Activated Ra, For Use With:Bga Pad & Chip Rework/Repair, Roll Length:5Ft Rohs Compliant: Yes |Chemtronics 80-BGA-5 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 64 |
|
$7.5400 / $7.7700 | Buy Now |
DISTI #
80-BGA-5-ND
|
DigiKey | DESOLDER BRAID ROSIN 5' Min Qty: 25 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$7.7168 | Buy Now |
DISTI #
70693152
|
RS | Soder Wick, BGA-purple | ITW Chemtronics 80-BGA-5 RoHS: Not Compliant Min Qty: 1 Package Multiple: 5 Container: ft. Coil | 15 |
|
$7.2400 / $7.8700 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$5.8700 / $7.2100 | Buy Now | |
DISTI #
237SO814
|
Techni-Tool, Inc. | Chemtronics 80-BGA-5 Solder Wick, Rosin, BGA, 0.210" x 5 ft Roll, ESD Safe Spool, Purple Label | 27 |
|
$7.7700 | Buy Now |
DISTI #
237SO814
|
TestEquity LLC | Chemtronics 80-BGA-5 Solder Wick, Rosin, BGA, 0.210" x 5 ft Roll, ESD Safe Spool, Purple Label | 27 |
|
$7.7700 | Buy Now |