Part Details for 80.11.0.240.0000 by FINDER SpA
Overview of 80.11.0.240.0000 by FINDER SpA
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 80.11.0.240.0000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42M3070
|
Newark | Time Delay Relay,spdt-Co,0.1Sec To 24Hr, Contact Configuration:Spst, Nom Input Voltage:240V, Time Min:0.1S, Time Max:24H, Timing Adjustment:Screwdriver Slot, Relay Mounting:Din Rail, Delay Time Range:0.1S To 24H Rohs Compliant: Yes |Finder 80.11.0.240.0000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 432 |
|
$43.3300 / $57.7600 | Buy Now |
DISTI #
2066-80.11.0.240.0000-ND
|
DigiKey | RELAY TIME DELAY 24HR 16A 250V Min Qty: 1 Lead time: 6 Weeks Container: Box |
78 In Stock |
|
$43.8441 / $55.5400 | Buy Now |
DISTI #
80.11.0.240.000
|
TME | Timer, 0,1s÷24h, SPDT, 250VAC/10A, Usup: 24÷240VAC, 24÷240VDC, IP20 Min Qty: 1 | 0 |
|
$38.7100 / $44.2300 | RFQ |
DISTI #
1344234
|
element14 Asia-Pacific | TIME DELAY RELAY, SPDT, 0.1S-24H, SCREW RoHS: Compliant Min Qty: 1 Container: Each | 440 |
|
$48.3366 / $61.2264 | Buy Now |
DISTI #
1344234
|
Farnell | TIME DELAY RELAY, SPDT, 0.1S-24H, SCREW RoHS: Compliant Min Qty: 1 Lead time: 13 Weeks, 6 Days Container: Each | 411 |
|
$60.9908 / $65.6123 | Buy Now |
|
Neutron USA | ON Delay Single TDR, Screw, 0.1 - 20 min, NO/NC, 1 Contacts, 80 Series | 50 |
|
$171.0100 | Buy Now |