Part Details for 80.21.0.240.0000 by FINDER SpA
Overview of 80.21.0.240.0000 by FINDER SpA
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-USBAB00000-000.5 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-000.5 Molded USB 2.0 Cable - Type A-B 0.5m | |
CS-USBAA00000-002 | Amphenol Cables on Demand | Amphenol CS-USBAA00000-002 Molded USB 2.0 Cable - Type A-A 2m | |
CS-USBAB00000-001 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-001 Molded USB 2.0 Cable - Type A-B 1m |
Price & Stock for 80.21.0.240.0000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42M3071
|
Newark | Time Delay Relay, Spdt, 24H, 250Vac, Contact Voltage Vdc:-, Time Min:0.1S, Time Max:24H, Product Range:80 Series, Contact Configuration:Spdt, Contact Current:16A, Relay Mounting:Din Rail, Contact Voltage Vac:250Vac Rohs Compliant: Yes |Finder 80.21.0.240.0000 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$58.9200 | Buy Now |
DISTI #
2066-80.21.0.240.0000-ND
|
DigiKey | RELAY TIME DELAY 24HR 16A 250V Min Qty: 1 Lead time: 6 Weeks Container: Box | Temporarily Out of Stock |
|
$55.5400 | Buy Now |
DISTI #
70691625
|
RS | Interval Single TDR, Screw,0.1 to 20 min,0.1 to 20 s,0.1 to 24 h, NO/NC,1 Contacts | Finder 80.21.0.240.0000 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 3 |
|
$46.2100 / $57.7600 | Buy Now |
DISTI #
62517121
|
Verical | Modular Timers Min Qty: 1 Package Multiple: 1 | Americas - 3 |
|
$41.6454 | Buy Now |
DISTI #
80.21.0.240.000
|
TME | Timer, 0,1s÷24h, SPDT, 250VAC/10A, Usup: 24÷240VAC, 24÷240VDC, 80 Min Qty: 1 | 18 |
|
$40.7300 / $46.5500 | Buy Now |