Part Details for 800-006-06C6-7SN by Glenair Inc
Overview of 800-006-06C6-7SN by Glenair Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
20021221-00006C6LF | Amphenol Communications Solutions | Minitek127® Wire to Board connector, Shrouded vertical header, Surface Mount, Double Row, 6 Positions, 1.27mm (0.500in) Pitch. | |
20021321-00006C6LF | Amphenol Communications Solutions | PCB mounted Receptacle, Vertical, Surface Mount, Double Row, 6 Positions, 1.27mm (0.05inch) pitch |
Price & Stock for 800-006-06C6-7SN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91AK2969
|
Newark | Circular Connector |Glenair 800-006-06C6-7SN RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3 |
|
$135.1800 / $435.9900 | Buy Now |
DISTI #
800-006-06C6-7SN
|
Avnet Americas | Conn Mighty Mouse SKT 7 POS Crimp ST Cable Mount 7 Terminal 1 Port - Bulk (Alt: 800-006-06C6-7SN) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 3 Factory Stock |
|
RFQ | |
DISTI #
631-80006C67SN
|
Mouser Electronics | Circular MIL Spec Connector CIRC MGHTY MSE (80/60) - CIRCULAR MIGHTY MOUSE RoHS: Compliant | 0 |
|
$148.3600 / $253.4700 | Order Now |
Part Details for 800-006-06C6-7SN
800-006-06C6-7SN CAD Models
800-006-06C6-7SN Part Data Attributes
|
800-006-06C6-7SN
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
800-006-06C6-7SN
Glenair Inc
Circular Connector, 7 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Weeks | |
Additional Feature | STANDARD: MIL-DTL-38999 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Part Numbers | 809-043 | |
Contact Quantities | 7 | |
Contact Sizes | 23 | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Degrees of Rotation | 150 | |
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization | N | |
Shell Finish | BLACK ANODIZED | |
Shell Material | ALUMINIUM ALLOY | |
Shell Size | 6 | |
Termination Type | CRIMP | |
Total Number of Contacts | 7 | |
Unique Insert Number | 6-7 |
Alternate Parts for 800-006-06C6-7SN
This table gives cross-reference parts and alternative options found for 800-006-06C6-7SN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 800-006-06C6-7SN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
800-006-06ZNU6-7SN | Circular Connector, 7 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug, | Glenair Inc | 800-006-06C6-7SN vs 800-006-06ZNU6-7SN |
800-006-06Z16-7SN | Circular Connector, 7 Contact(s), Stainless Steel, Female, Crimp Terminal, Plug, | Glenair Inc | 800-006-06C6-7SN vs 800-006-06Z16-7SN |
800-006-06M6-7SN | Circular Connector, 7 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug, | Glenair Inc | 800-006-06C6-7SN vs 800-006-06M6-7SN |