-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Circular Connector, 3 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11AJ2221
|
Newark | Connector |Glenair 800-006-06M5-3SN Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 50 |
|
$104.4700 / $336.9100 | Buy Now |
DISTI #
2992-800-006-06M5-3SN-ND
|
DigiKey | CIRCULAR MIL SPEC CONNECTOR MM U Min Qty: 1 Lead time: 9 Weeks Container: Bag MARKETPLACE PRODUCT |
12 In Stock |
|
$227.4600 / $822.6600 | Buy Now |
DISTI #
3937-800-006-06M5-3SN-ND
|
DigiKey | MIGHT MOUSE CONNECTOR Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
10 In Stock |
|
$541.6700 | Buy Now |
DISTI #
800-006-06M5-3SN
|
Avnet Americas | Conn Mighty Mouse SKT 3 POS Crimp ST Cable Mount 3 Terminal 1 Port - Bulk (Alt: 800-006-06M5-3SN) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 50 Factory Stock |
|
$86.4166 / $374.3400 | Buy Now |
DISTI #
654-80000606M53SN
|
Mouser Electronics | Circular MIL Spec Connector MM UN MATING PLUG STD COUP SKT RoHS: Compliant | 6 |
|
$103.1800 / $332.7900 | Buy Now |
DISTI #
800-006-06M5-3SN
|
Avnet Americas | Conn Mighty Mouse SKT 3 POS Crimp ST Cable Mount 3 Terminal 1 Port - Bulk (Alt: 800-006-06M5-3SN) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 50 Factory Stock |
|
$86.4166 / $374.3400 | Buy Now |
DISTI #
GLE800-006-06M5-3SN
|
Interstate Connecting Components | MIGHTY MOUSE CONNECTOR | 0 |
|
$174.1039 / $336.9060 | Buy Now |
|
Powell Electronics | Circular MIL Spec Connector MM UN MATING PLUG STD COUP SKT Min Qty: 1 | 30 |
|
$203.3700 / $383.9400 | Buy Now |
DISTI #
800-006-06M5-3SN
|
Avnet Abacus | Conn Mighty Mouse SKT 3 POS Crimp ST Cable Mount 3 Terminal 1 Port (Alt: 800-006-06M5-3SN) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
800-006-06M5-3SN
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
800-006-06M5-3SN
Glenair Inc
Circular Connector, 3 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 1 Week | |
Samacsys Manufacturer | Glenair | |
Additional Feature | STANDARD: MIL-DTL-38999 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | GOLD (50) OVER NICKEL | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
Contact Part Numbers | 809-043 | |
Contact Quantities | 3 | |
Contact Sizes | 23 | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Degrees of Rotation | 150 | |
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization | N | |
Shell Finish | NICKEL | |
Shell Material | ALUMINIUM ALLOY | |
Shell Size | 5 | |
Termination Type | CRIMP | |
Total Number of Contacts | 3 | |
Unique Insert Number | 5-3 |