Part Details for 800-006-06Z18-2SN by Glenair Inc
Overview of 800-006-06Z18-2SN by Glenair Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for 800-006-06Z18-2SN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11AJ2278
|
Newark | Connector |Glenair 800-006-06Z18-2SN Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 107 |
|
$208.8900 / $673.6700 | Buy Now |
DISTI #
3937-800-006-06Z18-2SN-ND
|
DigiKey | MIGHT MOUSE CONNECTOR Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
54 In Stock |
|
$1,082.8800 | Buy Now |
DISTI #
2992-800-006-06Z18-2SN-ND
|
DigiKey | CONN PLUG FMALE 2POS GOLD CRIMP Min Qty: 1 Lead time: 9 Weeks Container: Bag MARKETPLACE PRODUCT |
12 In Stock |
|
$454.8000 / $1,644.8800 | Buy Now |
DISTI #
800-006-06Z18-2SN
|
Avnet Americas | MIGHTY MOUSE - Bulk (Alt: 800-006-06Z18-2SN) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 107 Factory Stock |
|
$172.7796 / $748.5150 | Buy Now |
DISTI #
631-800-006-06Z182SN
|
Mouser Electronics | Circular MIL Spec Connector 26+ start 5 wks AOC RoHS: Compliant | 0 |
|
$410.4600 | Order Now |
DISTI #
71108355
|
Verical | Conn Circular SKT 2 POS Crimp ST Cable Mount 2 Terminal 1 Port Min Qty: 26 Package Multiple: 1 | Americas - 500 |
|
$253.0500 | Buy Now |
DISTI #
77955715
|
Verical | Conn Circular SKT 2 POS Crimp ST Cable Mount 2 Terminal 1 Port Min Qty: 1 Package Multiple: 1 | Americas - 25 |
|
$259.5385 / $639.7564 | Buy Now |
DISTI #
800-006-06Z18-2SN
|
Avnet Americas | MIGHTY MOUSE - Bulk (Alt: 800-006-06Z18-2SN) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 107 Factory Stock |
|
$172.7796 / $748.5150 | Buy Now |
DISTI #
GLE800-006-06Z18-2SN
|
Interstate Connecting Components | MIGHTY MOUSE CONNECTOR | 0 |
|
$348.1420 / $673.6635 | Buy Now |
|
Powell Electronics | Mighty Mouse Min Qty: 1 | 64 |
|
$406.6600 / $767.7100 | Buy Now |
Part Details for 800-006-06Z18-2SN
800-006-06Z18-2SN CAD Models
800-006-06Z18-2SN Part Data Attributes:
|
800-006-06Z18-2SN
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
800-006-06Z18-2SN
Glenair Inc
MIL Series Connector, 2 Contact(s), Stainless Steel, Female, Crimp Terminal, Plug,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 1 Week | |
Additional Feature | STANDARD: MIL-DTL-38999 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
Contact Quantities | 2 | |
Contact Sizes | 16 | |
Coupling Type | THREADED | |
Degrees of Rotation | 150 | |
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization | N | |
Shell Material | STAINLESS STEEL | |
Shell Size | 8 | |
Termination Type | CRIMP | |
Total Number of Contacts | 2 | |
Unique Insert Number | 8-2 |