800-006-16NF7-1PN
Glenair Inc
Description: Circular Connector, 1 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug,

Overview of 800-006-16NF7-1PN by Glenair Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for 800-006-16NF7-1PN by Glenair Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 91AK3075
Newark Circular Connector |Glenair 800-006-16NF7-1PN RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 48
  • 1 $447.2600
  • 2 $402.2000
  • 4 $337.4800
  • 7 $324.7600
  • 10 $236.9300
  • 20 $181.4600
  • 35 $159.4900
  • 50 $138.6900
$138.6900 / $447.2600 Buy Now
DISTI # 800-006-16NF7-1PN
Avnet Americas MIGHTY MOUSE - Bulk (Alt: 800-006-16NF7-1PN) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk 48 Factory Stock
RFQ
DISTI # 654-80000616NF71PN
Mouser Electronics Circular MIL Spec Connector MM UN MATING PLUG ANTIDECOUP WV PIN RoHS: Not Compliant 0
  • 10 $260.0300
  • 25 $199.1400
  • 50 $152.2000
$152.2000 / $260.0300 Order Now
DISTI # GLE800-006-16NF7-1PN
Interstate Connecting Components   0
Buy Now

CAD Models for 800-006-16NF7-1PN by Glenair Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 800-006-16NF7-1PN by Glenair Inc

800-006-16NF7-1PN
Glenair Inc
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
GLENAIR INC
Reach Compliance Code
not_compliant
Factory Lead Time
4 Weeks
Additional Feature
STANDARD: MIL-DTL-38999
Backshell Type
SOLID
Body/Shell Style
PLUG
Connector Type
MIL SERIES CONNECTOR
Contact Finish Mating
GOLD (50)
Contact Finish Termination
Gold (Au)
Contact Gender
MALE
Contact Material
BERYLLIUM COPPER
Contact Quantities
1
Contact Sizes
12
Coupling Type
THREADED
DIN Conformance
NO
Degrees of Rotation
150
Empty Shell
NO
Environmental Characteristics
ENVIRONMENT RESISTANT
Filter Feature
NO
IEC Conformance
NO
JESD-609 Code
e4
MIL Conformance
NO
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Type
CABLE
Operating Temperature-Max
175 °C
Operating Temperature-Min
-65 °C
Option
GENERAL PURPOSE
Polarization
N
Shell Finish
CADMIUM CHROMATE
Shell Material
ALUMINIUM ALLOY
Shell Size
7
Termination Type
CRIMP
Total Number of Contacts
1
Unique Insert Number
7-1
Want to compare parts?
  1. 800-006-16NF7-1PN
    Glenair Inc
    Circular Connector, 1 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug,
    VS

Alternate Parts for 800-006-16NF7-1PN

This table gives cross-reference parts and alternative options found for 800-006-16NF7-1PN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 800-006-16NF7-1PN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
800-006-16M7-1PN Circular Connector, 1 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug, Glenair Inc 800-006-16NF7-1PN vs 800-006-16M7-1PN
800-006-16C7-1PN Circular Connector, 1 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug, Glenair Inc 800-006-16NF7-1PN vs 800-006-16C7-1PN
800-006-16ZNU7-1PN Circular Connector, 1 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug, Glenair Inc 800-006-16NF7-1PN vs 800-006-16ZNU7-1PN
800-006-16Z17-1PN Circular Connector, 1 Contact(s), Stainless Steel, Male, Crimp Terminal, Plug, Glenair Inc 800-006-16NF7-1PN vs 800-006-16Z17-1PN

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 800-006-16NF7-1PN by Glenair Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 800-006-16NF7-1PN by Glenair Inc

Select Manufacturer
Which Manufacturer of 800-006-16NF7-1PN would you like to use for your alert(s)?
  • Please alert me when 800-006-16NF7-1PN inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 800-006-16NF7-1PN alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 800-006-16NF7-1PN to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 800-006-16NF7-1PN alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 800-006-16NF7-1PN.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 800-006-16NF7-1PN by Glenair Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: