Part Details for 800-006-16Z19-19SN by Glenair Inc
Overview of 800-006-16Z19-19SN by Glenair Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Industrial Automation
Aerospace and Defense
Telecommunications
Price & Stock for 800-006-16Z19-19SN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11AJ2331
|
Newark | Connector |Glenair 800-006-16Z19-19SN Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 68 |
|
$322.5200 / $1,040.1000 | Buy Now |
DISTI #
3937-800-006-16Z19-19SN-ND
|
DigiKey | MIGHT MOUSE CONNECTOR Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
52 In Stock |
|
$1,672.0800 | Buy Now |
DISTI #
2992-800-006-16Z19-19SN-ND
|
DigiKey | CIRCULAR MIL SPEC CONNECTOR MM U Min Qty: 1 Lead time: 9 Weeks Container: Bag MARKETPLACE PRODUCT |
12 In Stock |
|
$702.2200 / $2,539.7800 | Buy Now |
DISTI #
800-006-16Z19-19SN
|
Avnet Americas | Conn Mighty Mouse SKT 19 POS Crimp ST Cable Mount 19 Terminal 1 Port - Bulk (Alt: 800-006-16Z19-19SN) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 68 Factory Stock |
|
$266.7672 / $1,155.6600 | Buy Now |
DISTI #
654-80000616Z1919SN
|
Mouser Electronics | Circular MIL Spec Connector MM UN MATING PLUG ANTIDECOUP WV SKT RoHS: Compliant | 0 |
|
$544.2100 | Order Now |
DISTI #
800-006-16Z19-19SN
|
Avnet Americas | Conn Mighty Mouse SKT 19 POS Crimp ST Cable Mount 19 Terminal 1 Port - Bulk (Alt: 800-006-16Z19-19SN) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 68 Factory Stock |
|
$266.7672 / $1,155.6600 | Buy Now |
DISTI #
GLE800-006-16Z19-19SN
|
Interstate Connecting Components | MIGHTY MOUSE CONNECTOR | 0 |
|
$537.5107 / $1,040.0940 | Buy Now |
|
Powell Electronics | Circular MIL Spec Connector MM UN MATING PLUG ANTIDECOUP WV SKT Min Qty: 1 | 41 |
|
$627.8600 / $1,185.2900 | Buy Now |
Part Details for 800-006-16Z19-19SN
800-006-16Z19-19SN CAD Models
800-006-16Z19-19SN Part Data Attributes:
|
800-006-16Z19-19SN
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
800-006-16Z19-19SN
Glenair Inc
Circular Connector, 19 Contact(s), Stainless Steel, Female, Crimp Terminal, Plug,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 1 Week | |
Additional Feature | STANDARD: MIL-DTL-38999 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Part Numbers | 809-043 | |
Contact Quantities | 19 | |
Contact Sizes | 23 | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Degrees of Rotation | 150 | |
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization | N | |
Shell Material | STAINLESS STEEL | |
Shell Size | 9 | |
Termination Type | CRIMP | |
Total Number of Contacts | 19 | |
Unique Insert Number | 9-19 |