Part Details for 800-007-06NF8-200PN by Glenair Inc
Overview of 800-007-06NF8-200PN by Glenair Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 800-007-06NF8-200PN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11AJ2354
|
Newark | Connector |Glenair 800-007-06NF8-200PN Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 111 |
|
$161.9100 / $522.1600 | Buy Now |
DISTI #
3937-800-007-06NF8-200PN-ND
|
DigiKey | MIGHT MOUSE CONNECTOR Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
16 In Stock |
|
$839.3600 | Buy Now |
DISTI #
2992-800-007-06NF8-200PN-ND
|
DigiKey | CIRCULAR MIL SPEC CONNECTOR MM U Min Qty: 1 Lead time: 9 Weeks Container: Bag MARKETPLACE PRODUCT |
12 In Stock |
|
$352.5400 / $1,274.9400 | Buy Now |
DISTI #
800-007-06NF8-200P
|
Avnet Americas | MIGHTY MOUSE - Bulk (Alt: 800-007-06NF8-200P) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 111 Factory Stock |
|
RFQ | |
DISTI #
654-80000706NF8200PN
|
Mouser Electronics | Circular MIL Spec Connector MM UN MATING PLUG STD COUP PIN RoHS: Not Compliant | 0 |
|
$159.9200 / $273.2200 | Order Now |
DISTI #
GLE800-007-06NF8-200PN
|
Interstate Connecting Components | MIGHTY MOUSE CONNECTOR | 0 |
|
$269.8552 / $522.1530 | Buy Now |
|
Powell Electronics | CIRC MGHTY MSE (80/60) - CIRCULAR MIGHTY Min Qty: 1 | 73 |
|
$315.2200 / $595.0500 | Buy Now |
Part Details for 800-007-06NF8-200PN
800-007-06NF8-200PN CAD Models
800-007-06NF8-200PN Part Data Attributes
|
800-007-06NF8-200PN
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
800-007-06NF8-200PN
Glenair Inc
Circular Connector
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 3 Weeks | |
Additional Feature | STANDARD: MIL-DTL-38999 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Quantities | 4, 2 | |
Contact Sizes | 23, 20 | |
Coupling Type | THREADED | |
Degrees of Rotation | 150 | |
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | YES | |
Mounting Type | CABLE | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization | N | |
Shell Finish | CADMIUM CHROMATE | |
Shell Material | ALUMINIUM ALLOY | |
Shell Size | 8 | |
Termination Type | CRIMP | |
Total Number of Contacts | 6 | |
Unique Insert Number | 8-200 |