Part Details for 800-007-06Z18-28SN by Glenair Inc
Overview of 800-007-06Z18-28SN by Glenair Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LMK04828SNKDREP | Texas Instruments | Ultra Low-Noise JESD204B Compliant Clock Jitter Cleaner 64-WQFN -55 to 105 | |
LMK04828SNKDTEP | Texas Instruments | Ultra Low-Noise JESD204B Compliant Clock Jitter Cleaner 64-WQFN -55 to 105 |
Price & Stock for 800-007-06Z18-28SN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91AK3137
|
Newark | Circular Connector |Glenair 800-007-06Z18-28SN RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$240.7900 / $776.5500 | Buy Now |
DISTI #
631-80000706Z1828SN
|
Mouser Electronics | Circular MIL Spec Connector CIRC MGHTY MSE (80/60) - CIRCULAR MIGHTY MOUSE RoHS: Compliant | 0 |
|
$451.4700 / $852.2800 | Order Now |
Part Details for 800-007-06Z18-28SN
800-007-06Z18-28SN CAD Models
800-007-06Z18-28SN Part Data Attributes
|
800-007-06Z18-28SN
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
800-007-06Z18-28SN
Glenair Inc
MIL Series Connector, 8 Contact(s), Stainless Steel, Female, Crimp Terminal, Plug,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Additional Feature | STANDARD: MIL-DTL-38999 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
Contact Quantities | 8 | |
Contact Sizes | 20HD | |
Coupling Type | THREADED | |
Degrees of Rotation | 150 | |
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization | N | |
Shell Material | STAINLESS STEEL | |
Shell Size | 8 | |
Termination Type | CRIMP | |
Total Number of Contacts | 8 | |
Unique Insert Number | 8-28 |