Part Details for 800-007-16M9-4SN by Glenair Inc
Overview of 800-007-16M9-4SN by Glenair Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 800-007-16M9-4SN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11AJ2367
|
Newark | Connector |Glenair 800-007-16M9-4SN Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 48 |
|
$158.6300 / $511.5500 | Buy Now |
DISTI #
3937-800-007-16M9-4SN-ND
|
DigiKey | MIGHT MOUSE CONNECTOR Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
50 In Stock |
|
$822.3900 | Buy Now |
DISTI #
2992-800-007-16M9-4SN-ND
|
DigiKey | CIRCULAR MIL SPEC CONNECTOR MM U Min Qty: 1 Lead time: 9 Weeks Container: Bag MARKETPLACE PRODUCT |
12 In Stock |
|
$345.4200 / $1,249.2600 | Buy Now |
DISTI #
800-007-16M9-4SN
|
Avnet Americas | MIGHTY MOUSE - Bulk (Alt: 800-007-16M9-4SN) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 48 Factory Stock |
|
RFQ | |
DISTI #
654-80000716M94SN
|
Mouser Electronics | Circular MIL Spec Connector MM UN MATING PLUG ANTIDECOUP WV SKT RoHS: Compliant | 0 |
|
$156.6800 / $267.6600 | Order Now |
DISTI #
GLE800-007-16M9-4SN
|
Interstate Connecting Components | MIGHTY MOUSE CONNECTOR | 0 |
|
$264.3629 / $511.5420 | Buy Now |
|
Powell Electronics | CIRC MGHTY MSE (80/60) - CIRCULAR MIGHTY Min Qty: 1 | 32 |
|
$308.8000 / $582.9500 | Buy Now |
Part Details for 800-007-16M9-4SN
800-007-16M9-4SN CAD Models
800-007-16M9-4SN Part Data Attributes
|
800-007-16M9-4SN
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
800-007-16M9-4SN
Glenair Inc
Circular Connector, 4 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Weeks | |
Additional Feature | STANDARD: MIL-DTL-38999 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Quantities | 4 | |
Contact Sizes | 16 | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Degrees of Rotation | 150 | |
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization | N | |
Shell Finish | NICKEL | |
Shell Material | ALUMINIUM ALLOY | |
Shell Size | 9 | |
Termination Type | CRIMP | |
Total Number of Contacts | 4 | |
Unique Insert Number | 9-4 |