Part Details for 800-008-06C15-85SY by Glenair Inc
Overview of 800-008-06C15-85SY by Glenair Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT1576CS8-5SYNC#PBF | Analog Devices | 1.5A, 200kHz Buck Sw Reg | |
LT1374CS8-5SYNC#PBF | Analog Devices | 4.5A, 500kHz Buck Sw Reg | |
LT1576CS8-5SYNC#TRPBF | Analog Devices | 1.5A, 200kHz Buck Sw Reg |
Price & Stock for 800-008-06C15-85SY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
800-008-06C15-85SY
|
Avnet Americas | Conn Mighty Mouse SKT 85 POS Crimp ST Cable Mount 85 Terminal 1 Port - Bulk (Alt: 800-008-06C15-85SY) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |