Part Details for 800-008-06MT10-200PN by Glenair Inc
Overview of 800-008-06MT10-200PN by Glenair Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 800-008-06MT10-200PN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55AK4323
|
Newark | 800-008-06Mt10-200Pn |Glenair 800-008-06MT10-200PN Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 37 |
|
$189.9000 / $612.4000 | Buy Now |
DISTI #
800-008-06MT10-200
|
Avnet Americas | Connector Mighty Mouse Circular PIN 13 Position Crimp Straight Cable Mount 13 Terminal 1 Port - Bulk (Alt: 800-008-06MT10-200) Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 37 Factory Stock |
|
$157.0748 / $680.4450 | Buy Now |
DISTI #
631-80000MT10PN
|
Mouser Electronics | Circular MIL Spec Connector CIRC MGHTY MSE (80/60) - CIRCULAR MIGHTY MOUSE RoHS: Compliant | 0 |
|
$245.4000 / $320.4200 | Order Now |
DISTI #
71119757
|
Verical | CircularConnector Min Qty: 11 Package Multiple: 1 | Americas - 500 |
|
$150.2821 / $308.0641 | Buy Now |
DISTI #
77959868
|
Verical | CircularConnector Min Qty: 1 Package Multiple: 1 | Americas - 10 |
|
$308.0641 / $581.5769 | Buy Now |
DISTI #
GLE800-008-06MT10-200PN
|
Interstate Connecting Components | 0 |
|
Buy Now |
Part Details for 800-008-06MT10-200PN
800-008-06MT10-200PN CAD Models
800-008-06MT10-200PN Part Data Attributes
|
800-008-06MT10-200PN
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
800-008-06MT10-200PN
Glenair Inc
MIL Series Connector, 13 Contact(s), Aluminium Alloy, Male, Crimp Terminal, Plug,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Weeks | |
Additional Feature | STANDARD: MIL-DTL-38999 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Contact Quantities | 12, 1 | |
Contact Sizes | 23, 12 | |
Coupling Type | THREADED | |
Degrees of Rotation | 150 | |
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | YES | |
Mounting Type | CABLE | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization | N | |
Shell Finish | NICKEL-PTFE | |
Shell Material | ALUMINIUM ALLOY | |
Shell Size | 10 | |
Termination Type | CRIMP | |
Total Number of Contacts | 13 | |
Unique Insert Number | 10-200 |