Part Details for 800-008-06NF9-19SN by Glenair Inc
Overview of 800-008-06NF9-19SN by Glenair Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 800-008-06NF9-19SN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11AJ2402
|
Newark | Connector |Glenair 800-008-06NF9-19SN Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 47 |
|
$231.1800 / $745.5700 | Buy Now |
DISTI #
3937-800-008-06NF9-19SN-ND
|
DigiKey | MIGHT MOUSE CONNECTOR Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
47 In Stock |
|
$1,198.4800 | Buy Now |
DISTI #
2992-800-008-06NF9-19SN-ND
|
DigiKey | CIRCULAR MIL SPEC CONNECTOR MM U Min Qty: 1 Lead time: 9 Weeks Container: Bag MARKETPLACE PRODUCT |
12 In Stock |
|
$503.3400 / $1,820.3400 | Buy Now |
DISTI #
800-008-06NF9-19SN
|
Avnet Americas | Conn Mighty Mouse SKT 19 POS Crimp ST Cable Mount 19 Terminal 1 Port - Bulk (Alt: 800-008-06NF9-19SN) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 47 Factory Stock |
|
$191.2180 / $828.4050 | Buy Now |
DISTI #
654-80000806NF919SN
|
Mouser Electronics | Circular MIL Spec Connector MM UN MATING PLUG STD COUP SKT RoHS: Not Compliant | 0 |
|
$454.2800 | Order Now |
DISTI #
71115155
|
Verical | Conn Circular SKT 19 POS Crimp ST Cable Mount 19 Terminal 1 Port Min Qty: 26 Package Multiple: 1 | Americas - 500 |
|
$280.0625 | Buy Now |
DISTI #
77953445
|
Verical | Conn Circular SKT 19 POS Crimp ST Cable Mount 19 Terminal 1 Port Min Qty: 1 Package Multiple: 1 | Americas - 25 |
|
$287.2436 / $708.0385 | Buy Now |
DISTI #
800-008-06NF9-19SN
|
Avnet Americas | Conn Mighty Mouse SKT 19 POS Crimp ST Cable Mount 19 Terminal 1 Port - Bulk (Alt: 800-008-06NF9-19SN) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 47 Factory Stock |
|
$191.2180 / $828.4050 | Buy Now |
DISTI #
GLE800-008-06NF9-19SN
|
Interstate Connecting Components | MIGHTY MOUSE CONNECTOR | 0 |
|
$385.3098 / $745.5645 | Buy Now |
|
Powell Electronics | Circular MIL Spec Connector MM UN MATING PLUG STD COUP SKT Min Qty: 1 | 28 |
|
$450.0800 / $849.6500 | Buy Now |
Part Details for 800-008-06NF9-19SN
800-008-06NF9-19SN CAD Models
800-008-06NF9-19SN Part Data Attributes:
|
800-008-06NF9-19SN
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
800-008-06NF9-19SN
Glenair Inc
Circular Connector, 19 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 1 Week |