Part Details for 800-008-16M9-19PN by Glenair Inc
Overview of 800-008-16M9-19PN by Glenair Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 800-008-16M9-19PN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11AJ2441
|
Newark | Connector |Glenair 800-008-16M9-19PN Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$222.7800 / $718.4900 | Buy Now |
DISTI #
2992-800-008-16M9-19PN-ND
|
DigiKey | CIRCULAR MIL SPEC CONNECTOR MM U Min Qty: 1 Lead time: 9 Weeks Container: Bag MARKETPLACE PRODUCT |
12 In Stock |
|
$485.0200 / $1,754.2200 | Buy Now |
DISTI #
3937-800-008-16M9-19PN-ND
|
DigiKey | MIGHT MOUSE CONNECTOR Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
10 In Stock |
|
$1,154.9200 | Buy Now |
DISTI #
800-008-16M9-19PN
|
Avnet Americas | Conn Mighty Mouse PIN 19 POS Crimp ST Cable Mount 19 Terminal 1 Port - Bulk (Alt: 800-008-16M9-19PN) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 1 Factory Stock |
|
$184.2768 / $798.3150 | Buy Now |
DISTI #
654-80000816M919PN
|
Mouser Electronics | Circular MIL Spec Connector MM UN MATING PLUG ANTIDECOUP WV PIN RoHS: Compliant | 0 |
|
$416.4900 | Order Now |
DISTI #
800-008-16M9-19PN
|
TTI | Circular MIL Spec Connector MM UN MATING PLUG ANTIDECOUP WV PIN RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$256.1900 / $739.5300 | Buy Now |
DISTI #
GLE800-008-16M9-19PN
|
Interstate Connecting Components | MIGHTY MOUSE CONNECTOR | 0 |
|
$371.3093 / $718.4835 | Buy Now |
|
Powell Electronics | CIRC MGHTY MSE (80/60) - CIRCULAR MIGHTY Min Qty: 1 | 1 |
|
$433.7200 / $818.7800 | Buy Now |
Part Details for 800-008-16M9-19PN
800-008-16M9-19PN CAD Models
800-008-16M9-19PN Part Data Attributes
|
800-008-16M9-19PN
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
800-008-16M9-19PN
Glenair Inc
Circular Connector, 19 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Weeks |