800-008-16Z15-3SN
Glenair Inc
Description: Circular Connector, 3 Contact(s), Stainless Steel, Female, Crimp Terminal, Plug,

Overview of 800-008-16Z15-3SN by Glenair Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Aerospace and Defense Healthcare Agriculture Technology Robotics and Drones

Price & Stock for 800-008-16Z15-3SN by Glenair Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 11AJ2458
Newark Circular Connector |Glenair 800-008-16Z15-3SN RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 1000
  • 1 $478.4200
  • 2 $430.2100
  • 4 $360.9900
  • 7 $347.3800
  • 10 $253.4300
  • 20 $194.0900
  • 35 $170.6000
  • 50 $148.3400
$148.3400 / $478.4200 Buy Now
DISTI # 3937-800-008-16Z15-3SN-ND
DigiKey MIGHT MOUSE CONNECTOR Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT 157
In Stock
  • 1 $884.6500
  • 2 $795.5100
  • 4 $667.5075
  • 7 $642.3386
  • 10 $468.6150
$468.6150 / $884.6500 Buy Now
DISTI # 2992-800-008-16Z15-3SN-ND
DigiKey CONN PLUG FMALE 3POS GOLD CRIMP Min Qty: 1 Lead time: 9 Weeks Container: Bag MARKETPLACE PRODUCT 12
In Stock
  • 1 $1,232.0600
  • 4 $931.1200
  • 10 $581.9400
  • 20 $445.6800
  • 50 $340.6200
$340.6200 / $1,232.0600 Buy Now
DISTI # 800-008-16Z15-3SN
Avnet Americas Conn Mighty Mouse SKT 3 POS Crimp ST Cable Mount 3 Terminal 1 Port - Bulk (Alt: 800-008-16Z15-3SN) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk 1000 Factory Stock
RFQ
DISTI # 631-80000816Z153SN
Mouser Electronics Circular MIL Spec Connector 26+ start 5 wks AOC RoHS: Compliant 1
  • 1 $498.4100
  • 2 $448.1900
  • 5 $376.0700
  • 10 $264.0200
  • 25 $202.2000
  • 50 $154.5400
$154.5400 / $498.4100 Buy Now
DISTI # 71121912
Verical Conn Circular SKT 3 POS Crimp ST Cable Mount 3 Terminal 1 Port Min Qty: 26 Package Multiple: 1 Americas - 500
  • 26 $194.3974
  • 35 $170.8718
  • 50 $148.5769
  • 100 $123.8205
$123.8205 / $194.3974 Buy Now
DISTI # 77955841
Verical Conn Circular SKT 3 POS Crimp ST Cable Mount 3 Terminal 1 Port Min Qty: 1 Package Multiple: 1 Americas - 25
  • 1 $479.1795
  • 2 $430.8974
  • 4 $361.5641
  • 7 $347.9359
  • 10 $253.8333
  • 20 $194.3974
$194.3974 / $479.1795 Buy Now
DISTI # GLE800-008-16Z15-3SN
Interstate Connecting Components MIGHTY MOUSE CONNECTOR 0
  • 1 $504.5760
  • 2 $453.7350
  • 4 $380.7270
  • 7 $366.3765
  • 10 $260.7673
$260.7673 / $504.5760 Buy Now
Powell Electronics CIRC MGHTY MSE (80/60) - CIRCULAR MIGHTY Min Qty: 1 660
  • 1 $575.0200
  • 2 $517.0800
  • 4 $433.8800
  • 7 $417.5200
  • 10 $304.6000
$304.6000 / $575.0200 Buy Now
DISTI # 800-008-16Z15-3SN
Avnet Abacus Conn Mighty Mouse SKT 3 POS Crimp ST Cable Mount 3 Terminal 1 Port (Alt: 800-008-16Z15-3SN) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Abacus - 0
Buy Now

CAD Models for 800-008-16Z15-3SN by Glenair Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 800-008-16Z15-3SN by Glenair Inc

800-008-16Z15-3SN
Glenair Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
GLENAIR INC
Reach Compliance Code
compliant
Factory Lead Time
3 Weeks
Samacsys Manufacturer
Glenair
Additional Feature
STANDARD: MIL-DTL-38999
Backshell Type
SOLID
Body/Shell Style
PLUG
Connector Type
MIL SERIES CONNECTOR
Contact Finish Mating
NOT SPECIFIED
Contact Gender
FEMALE
Contact Part Numbers
809-043
Contact Quantities
3
Contact Sizes
23
Coupling Type
THREADED
DIN Conformance
NO
Degrees of Rotation
150
Empty Shell
NO
Environmental Characteristics
ENVIRONMENT RESISTANT
Filter Feature
NO
IEC Conformance
NO
MIL Conformance
NO
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Type
CABLE
Operating Temperature-Max
200 °C
Operating Temperature-Min
-65 °C
Option
GENERAL PURPOSE
Polarization
N
Shell Material
STAINLESS STEEL
Shell Size
5
Termination Type
CRIMP
Total Number of Contacts
3
Unique Insert Number
5-3
Want to compare parts?
  1. 800-008-16Z15-3SN
    Glenair Inc
    Circular Connector, 3 Contact(s), Stainless Steel, Female, Crimp Terminal, Plug,
    VS

Alternate Parts for 800-008-16Z15-3SN

This table gives cross-reference parts and alternative options found for 800-008-16Z15-3SN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 800-008-16Z15-3SN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
800-008-16C5-3SN Circular Connector, 3 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug, Glenair Inc 800-008-16Z15-3SN vs 800-008-16C5-3SN
800-008-16ZNU5-3SN Circular Connector, 3 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug, Glenair Inc 800-008-16Z15-3SN vs 800-008-16ZNU5-3SN

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 800-008-16Z15-3SN by Glenair Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 800-008-16Z15-3SN by Glenair Inc

Select Manufacturer
Which Manufacturer of 800-008-16Z15-3SN would you like to use for your alert(s)?
  • Please alert me when 800-008-16Z15-3SN inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 800-008-16Z15-3SN alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 800-008-16Z15-3SN to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 800-008-16Z15-3SN alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 800-008-16Z15-3SN.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 800-008-16Z15-3SN by Glenair Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: