Part Details for 800-008-16Z18-200PN by Glenair Inc
Overview of 800-008-16Z18-200PN by Glenair Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Healthcare
Agriculture Technology
Robotics and Drones
Price & Stock for 800-008-16Z18-200PN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11AJ2466
|
Newark | Circular Connector |Glenair 800-008-16Z18-200PN RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 37 |
|
$237.3900 / $765.5900 | Buy Now |
DISTI #
3937-800-008-16Z18-200PN-ND
|
DigiKey | MIGHT MOUSE CONNECTOR Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
37 In Stock |
|
$711.0000 / $1,342.2500 | Buy Now |
DISTI #
2992-800-008-16Z18-200PN-ND
|
DigiKey | CONN PLUG MALE 6POS GOLD CRIMP Min Qty: 1 Lead time: 9 Weeks Container: Bag MARKETPLACE PRODUCT |
12 In Stock |
|
$516.9400 / $1,869.4600 | Buy Now |
DISTI #
800-008-16Z18-200P
|
Avnet Americas | Circular Connector Mighty Mouse UN Mating Threaded Plug 6 Position Pin Contact Cable Mount Crimp - Bulk (Alt: 800-008-16Z18-200P) Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 37 Factory Stock |
|
RFQ | |
DISTI #
631-80000816Z18200PN
|
Mouser Electronics | Circular MIL Spec Connector 26+ start 5 wks AOC RoHS: Compliant | 0 |
|
$552.7200 | Order Now |
DISTI #
GLE800-008-16Z18-200PN
|
Interstate Connecting Components | MIGHTY MOUSE CONNECTOR PIN SS | 0 |
|
$395.6488 / $765.5850 | Buy Now |
|
Powell Electronics | CIRC MGHTY MSE (80/60) - CIRCULAR MIGHTY Min Qty: 1 | 24 |
|
$462.1500 / $872.4600 | Buy Now |
Part Details for 800-008-16Z18-200PN
800-008-16Z18-200PN CAD Models
800-008-16Z18-200PN Part Data Attributes
|
800-008-16Z18-200PN
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
800-008-16Z18-200PN
Glenair Inc
MIL Series Connector, 6 Contact(s), Stainless Steel, Male, Crimp Terminal, Plug,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Weeks | |
Additional Feature | STANDARD: MIL-DTL-38999 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Contact Quantities | 4, 2 | |
Contact Sizes | 23, 20 | |
Coupling Type | THREADED | |
Degrees of Rotation | 150 | |
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | YES | |
Mounting Type | CABLE | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization | N | |
Shell Material | STAINLESS STEEL | |
Shell Size | 8 | |
Termination Type | CRIMP | |
Total Number of Contacts | 6 | |
Unique Insert Number | 8-200 |