Part Details for 800-009-06C9-19SN by Glenair Inc
Overview of 800-009-06C9-19SN by Glenair Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 800-009-06C9-19SN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11AJ2472
|
Newark | Connector |Glenair 800-009-06C9-19SN Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 29 |
|
$227.4000 / $733.3800 | Buy Now |
DISTI #
3937-800-009-06C9-19SN-ND
|
DigiKey | MIGHT MOUSE CONNECTOR Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
18 In Stock |
|
$1,179.0000 | Buy Now |
DISTI #
2992-800-009-06C9-19SN-ND
|
DigiKey | CIRCULAR MIL SPEC CONNECTOR MM U Min Qty: 1 Lead time: 9 Weeks Container: Bag MARKETPLACE PRODUCT |
12 In Stock |
|
$495.1400 / $1,790.8600 | Buy Now |
DISTI #
800-009-06C9-19SN
|
Avnet Americas | Conn Mighty Mouse SKT 19 POS Crimp ST Cable Mount 19 Terminal 1 Port - Bulk (Alt: 800-009-06C9-19SN) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 29 Factory Stock |
|
$188.0958 / $814.8600 | Buy Now |
DISTI #
654-80000906C919SN
|
Mouser Electronics | Circular MIL Spec Connector MM UN MATING PLUG STD COUP SKT | 0 |
|
$446.8700 | Order Now |
DISTI #
GLE800-009-06C9-19SN
|
Interstate Connecting Components | MIGHTY MOUSE CONNECTOR | 0 |
|
$379.0141 / $733.3740 | Buy Now |
|
Powell Electronics | CIRC MGHTY MSE (80/60) - CIRCULAR MIGHTY Min Qty: 1 | 19 |
|
$442.7200 / $835.7500 | Buy Now |
Part Details for 800-009-06C9-19SN
800-009-06C9-19SN CAD Models
800-009-06C9-19SN Part Data Attributes
|
800-009-06C9-19SN
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
800-009-06C9-19SN
Glenair Inc
Circular Connector, 19 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 3 Weeks |