Part Details for 800-009-06M9-210PX by Glenair Inc
Overview of 800-009-06M9-210PX by Glenair Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 800-009-06M9-210PX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91AK3338
|
Newark | 800-009-06M9-210Px |Glenair 800-009-06M9-210PX Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$206.4500 / $665.7600 | Buy Now |
DISTI #
800-009-06M9-210PX
|
Avnet Americas | Circular Connector Plug 9-210 Insert Arrangement Straight Cable Mount - Bulk (Alt: 800-009-06M9-210PX) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 1 Factory Stock |
|
RFQ | |
DISTI #
631-80000906M9210PX
|
Mouser Electronics | Circular MIL Spec Connector CIRC MGHTY MSE (80/60) - CIRCULAR MIGHTY MOUSE RoHS: Compliant | 0 |
|
$266.7900 / $348.3500 | Order Now |
DISTI #
GLE800-009-06M9-210PX
|
Interstate Connecting Components | MM PLUG ACCESSORY THREAD | 0 |
|
Buy Now |
Part Details for 800-009-06M9-210PX
800-009-06M9-210PX CAD Models
800-009-06M9-210PX Part Data Attributes
|
800-009-06M9-210PX
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
800-009-06M9-210PX
Glenair Inc
MIL Series Connector, 10 Contact(s), Aluminium Alloy, Male, Crimp Terminal, Plug,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Weeks | |
Additional Feature | STANDARD: MIL-DTL-38999 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Contact Quantities | 10 | |
Contact Sizes | 20HD | |
Coupling Type | THREADED | |
Degrees of Rotation | 140 | |
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization | X | |
Shell Finish | NICKEL | |
Shell Material | ALUMINIUM ALLOY | |
Shell Size | 9 | |
Termination Type | CRIMP | |
Total Number of Contacts | 10 | |
Unique Insert Number | 9-210 |