Part Details for 800-009-06Z16-7PN by Glenair Inc
Overview of 800-009-06Z16-7PN by Glenair Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Price & Stock for 800-009-06Z16-7PN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11AJ2506
|
Newark | Connector |Glenair 800-009-06Z16-7PN Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 87 |
|
$183.0800 / $590.4400 | Buy Now |
DISTI #
2992-800-009-06Z16-7PN-ND
|
DigiKey | CIRCULAR MIL SPEC CONNECTOR MM U Min Qty: 1 Lead time: 9 Weeks Container: Bag MARKETPLACE PRODUCT |
12 In Stock |
|
$398.6200 / $1,441.7800 | Buy Now |
DISTI #
3937-800-009-06Z16-7PN-ND
|
DigiKey | MIGHT MOUSE CONNECTOR Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
9 In Stock |
|
$949.1600 | Buy Now |
DISTI #
800-009-06Z16-7PN
|
Avnet Americas | MIGHTY MOUSE - Bulk (Alt: 800-009-06Z16-7PN) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 87 Factory Stock |
|
$151.4334 / $656.0400 | Buy Now |
DISTI #
654-80000906Z167PN
|
Mouser Electronics | Circular MIL Spec Connector MM UN MATING PLUG STD COUP PIN RoHS: Compliant | 0 |
|
$236.6000 / $308.9400 | Order Now |
DISTI #
800-009-06Z16-7PN
|
Avnet Americas | MIGHTY MOUSE - Bulk (Alt: 800-009-06Z16-7PN) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 87 Factory Stock |
|
$151.4334 / $656.0400 | Buy Now |
DISTI #
GLE800-009-06Z16-7PN
|
Interstate Connecting Components | MIGHTY MOUSE CONNECTOR | 0 |
|
$305.1395 / $590.4360 | Buy Now |
|
Powell Electronics | Circular MIL Spec Connector MM UN MATING PLUG STD COUP PIN Min Qty: 1 | 52 |
|
$356.4300 / $672.8600 | Buy Now |
DISTI #
800-009-06Z16-7PN
|
FDH Electronics | Connector Min Qty: 1 | 0 |
|
$125.4300 / $485.4200 | Buy Now RFQ |
Part Details for 800-009-06Z16-7PN
800-009-06Z16-7PN CAD Models
800-009-06Z16-7PN Part Data Attributes:
|
800-009-06Z16-7PN
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
800-009-06Z16-7PN
Glenair Inc
Circular Connector, 7 Contact(s), Stainless Steel, Male, Crimp Terminal, Plug,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 1 Week | |
Additional Feature | STANDARD: MIL-DTL-38999 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Quantities | 7 | |
Contact Sizes | 23 | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Degrees of Rotation | 150 | |
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization | N | |
Shell Material | STAINLESS STEEL | |
Shell Size | 6 | |
Termination Type | CRIMP | |
Total Number of Contacts | 7 | |
Unique Insert Number | 6-7 |