Part Details for 800-009-16M6-7PN by Glenair Inc
Overview of 800-009-16M6-7PN by Glenair Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 800-009-16M6-7PN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11AJ2516
|
Newark | Connector |Glenair 800-009-16M6-7PN Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 44 |
|
$143.9800 / $464.3200 | Buy Now |
DISTI #
3937-800-009-16M6-7PN-ND
|
DigiKey | MIGHT MOUSE CONNECTOR Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
47 In Stock |
|
$746.3600 | Buy Now |
DISTI #
2992-800-009-16M6-7PN-ND
|
DigiKey | CIRCULAR MIL SPEC CONNECTOR MM U Min Qty: 1 Lead time: 9 Weeks Container: Bag MARKETPLACE PRODUCT |
12 In Stock |
|
$313.4600 / $1,133.8200 | Buy Now |
DISTI #
800-009-16M6-7PN
|
Avnet Americas | MIGHTY MOUSE - Bulk (Alt: 800-009-16M6-7PN) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 44 Factory Stock |
|
RFQ | |
DISTI #
654-80000916M67PN
|
Mouser Electronics | Circular MIL Spec Connector MM UN MATING PLUG ANTIDECOUP WV PIN RoHS: Compliant | 0 |
|
$142.8700 / $379.8700 | Order Now |
DISTI #
GLE800-009-16M6-7PN
|
Interstate Connecting Components | MIGHTY MOUSE CONNECTOR | 0 |
|
$239.9707 / $464.3190 | Buy Now |
|
Powell Electronics | CIRC MGHTY MSE (80/60) - CIRCULAR MIGHTY Min Qty: 1 | 29 |
|
$280.3100 / $529.1400 | Buy Now |
Part Details for 800-009-16M6-7PN
800-009-16M6-7PN CAD Models
800-009-16M6-7PN Part Data Attributes
|
800-009-16M6-7PN
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
800-009-16M6-7PN
Glenair Inc
Circular Connector, 7 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Weeks |