800-009-16NF7-1PN
Glenair Inc
Description: Circular Connector, 1 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug,

Overview of 800-009-16NF7-1PN by Glenair Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 4 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation Robotics and Drones

Price & Stock for 800-009-16NF7-1PN by Glenair Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 91AK3384
Newark Circular Connector |Glenair 800-009-16NF7-1PN RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 25
  • 1 $447.2600
  • 2 $402.2000
  • 4 $337.4800
  • 7 $324.7600
  • 10 $236.9300
  • 20 $181.4600
  • 35 $159.4900
  • 50 $138.6900
$138.6900 / $447.2600 Buy Now
DISTI # 800-009-16NF7-1PN
Avnet Americas MIGHTY MOUSE - Bulk (Alt: 800-009-16NF7-1PN) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk 25 Factory Stock
RFQ
DISTI # 654-80000916NF71PN
Mouser Electronics Circular MIL Spec Connector MM UN MATING PLUG ANTIDECOUP WV PIN RoHS: Not Compliant 0
  • 10 $260.0300
  • 25 $199.1400
  • 50 $152.2000
$152.2000 / $260.0300 Order Now
DISTI # GLE800-009-16NF7-1PN
Interstate Connecting Components   0
Buy Now

CAD Models for 800-009-16NF7-1PN by Glenair Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 800-009-16NF7-1PN by Glenair Inc

800-009-16NF7-1PN
Glenair Inc
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
GLENAIR INC
Reach Compliance Code
not_compliant
Factory Lead Time
4 Weeks
Additional Feature
STANDARD: MIL-DTL-38999
Backshell Type
SOLID
Body/Shell Style
PLUG
Connector Type
MIL SERIES CONNECTOR
Contact Finish Mating
NOT SPECIFIED
Contact Gender
MALE
Contact Material
NOT SPECIFIED
Contact Quantities
1
Contact Sizes
12
Coupling Type
THREADED
DIN Conformance
NO
Degrees of Rotation
150
Empty Shell
NO
Environmental Characteristics
ENVIRONMENT RESISTANT
Filter Feature
NO
IEC Conformance
NO
MIL Conformance
NO
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Type
CABLE
Operating Temperature-Max
175 °C
Operating Temperature-Min
-65 °C
Option
GENERAL PURPOSE
Polarization
N
Shell Finish
CADMIUM CHROMATE
Shell Material
ALUMINIUM ALLOY
Shell Size
7
Termination Type
CRIMP
Total Number of Contacts
1
Unique Insert Number
7-1
Want to compare parts?
  1. 800-009-16NF7-1PN
    Glenair Inc
    Circular Connector, 1 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 800-009-16NF7-1PN by Glenair Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 800-009-16NF7-1PN by Glenair Inc

Select Manufacturer
Which Manufacturer of 800-009-16NF7-1PN would you like to use for your alert(s)?
  • Please alert me when 800-009-16NF7-1PN inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 800-009-16NF7-1PN alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 800-009-16NF7-1PN to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 800-009-16NF7-1PN alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 800-009-16NF7-1PN.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 800-009-16NF7-1PN by Glenair Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: