Part Details for 800-010-01M10-26SN by Glenair Inc
Overview of 800-010-01M10-26SN by Glenair Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 800-010-01M10-26SN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11AJ2549
|
Newark | Connector |Glenair 800-010-01M10-26SN Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3 |
|
$255.6900 / $824.6000 | Buy Now |
DISTI #
3937-800-010-01M10-26SN-ND
|
DigiKey | MIGHT MOUSE CONNECTOR Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
50 In Stock |
|
$1,325.5600 | Buy Now |
DISTI #
2992-800-010-01M10-26SN-ND
|
DigiKey | CIRCULAR MIL SPEC CONNECTOR MM U Min Qty: 1 Lead time: 9 Weeks Container: Bag MARKETPLACE PRODUCT |
12 In Stock |
|
$556.7200 / $2,013.4200 | Buy Now |
DISTI #
800-010-01M10-26SN
|
Avnet Americas | Conn Mighty Mouse SKT 26 POS Crimp ST Cable Mount 26 Terminal 1 Port - Bulk (Alt: 800-010-01M10-26SN) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 3 Factory Stock |
|
RFQ | |
DISTI #
654-80001001M1026SN
|
Mouser Electronics | Circular MIL Spec Connector MM UN MATING CRIMP IN-LINE SKT RoHS: Compliant | 0 |
|
$506.1900 | Order Now |
DISTI #
GLE800-010-01M10-26SN
|
Interstate Connecting Components | MIGHTY MOUSE CONNECTOR | 0 |
|
$426.1522 / $824.5935 | Buy Now |
|
Powell Electronics | CIRC MGHTY MSE (80/60) - CIRCULAR MIGHTY Min Qty: 1 | 2 |
|
$497.7800 / $939.7100 | Buy Now |
Part Details for 800-010-01M10-26SN
800-010-01M10-26SN CAD Models
800-010-01M10-26SN Part Data Attributes
|
800-010-01M10-26SN
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
800-010-01M10-26SN
Glenair Inc
Circular Connector, 26 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Weeks |