Part Details for 800-010-01M6-4SZ by Glenair Inc
Overview of 800-010-01M6-4SZ by Glenair Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 800-010-01M6-4SZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11AJ2563
|
Newark | Connector |Glenair 800-010-01M6-4SZ Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4 |
|
$111.5700 / $359.8100 | Buy Now |
DISTI #
3937-800-010-01M6-4SZ-ND
|
DigiKey | MIGHT MOUSE CONNECTOR Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
46 In Stock |
|
$578.4200 | Buy Now |
DISTI #
800-010-01M6-4SZ
|
Avnet Americas | Conn Mighty Mouse SKT 4 POS Crimp ST Cable Mount 4 Terminal 1 Port - Bulk (Alt: 800-010-01M6-4SZ) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 4 Factory Stock |
|
$92.2858 / $399.7800 | Buy Now |
DISTI #
654-80001001M64SZ
|
Mouser Electronics | Circular MIL Spec Connector MM UN MATING CRIMP IN-LINE SKT RoHS: Compliant | 0 |
|
$110.2000 / $188.2600 | Order Now |
|
Quest Components | CIRCULAR CONNECTOR, 4 CONTACT(S), ALUMINUM ALLOY, FEMALE, CRIMP TERMINAL, RECEPTACLE | 1 |
|
$103.3988 | Buy Now |
DISTI #
800-010-01M6-4SZ
|
Avnet Americas | Conn Mighty Mouse SKT 4 POS Crimp ST Cable Mount 4 Terminal 1 Port - Bulk (Alt: 800-010-01M6-4SZ) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 4 Factory Stock |
|
$92.2858 / $399.7800 | Buy Now |
DISTI #
GLE800-010-01M6-4SZ
|
Interstate Connecting Components | MIGHTY MOUSE CONNECTOR | 0 |
|
$185.9444 / $359.8020 | Buy Now |
|
Powell Electronics | Circular MIL Spec Connector MM UN MATING CRIMP IN-LINE SKT Min Qty: 1 | 2 |
|
$217.2000 / $410.0300 | Buy Now |
DISTI #
800-010-01M6-4SZ
|
FDH Electronics | Connector Min Qty: 1 | 0 |
|
$76.4400 / $295.8000 | Buy Now RFQ |
Part Details for 800-010-01M6-4SZ
800-010-01M6-4SZ CAD Models
800-010-01M6-4SZ Part Data Attributes:
|
800-010-01M6-4SZ
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
800-010-01M6-4SZ
Glenair Inc
Circular Connector, 4 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 1 Week | |
Additional Feature | STANDARD: MIL-DTL-38999 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Part Numbers | 809-001 | |
Contact Quantities | 4 | |
Contact Sizes | 23 | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Degrees of Rotation | 120 | |
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization | Z | |
Shell Finish | NICKEL | |
Shell Material | ALUMINIUM ALLOY | |
Shell Size | 6 | |
Termination Type | CRIMP | |
Total Number of Contacts | 4 | |
Unique Insert Number | 6-4 |