Part Details for 800-010-01Z16-1PN by Glenair Inc
Overview of 800-010-01Z16-1PN by Glenair Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for 800-010-01Z16-1PN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11AJ2591
|
Newark | Circular Connector |Glenair 800-010-01Z16-1PN RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 19 |
|
$143.4900 / $462.7800 | Buy Now |
DISTI #
3937-800-010-01Z16-1PN-ND
|
DigiKey | MIGHT MOUSE CONNECTOR Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
19 In Stock |
|
$453.2770 / $855.7200 | Buy Now |
DISTI #
2992-800-010-01Z16-1PN-ND
|
DigiKey | CIRCULAR MIL SPEC CONNECTOR MM U Min Qty: 1 Lead time: 9 Weeks Container: Bag MARKETPLACE PRODUCT |
12 In Stock |
|
$329.5200 / $1,191.7800 | Buy Now |
DISTI #
800-010-01Z16-1PN
|
Avnet Americas | MIGHTY MOUSE - Bulk (Alt: 800-010-01Z16-1PN) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 19 Factory Stock |
|
RFQ | |
DISTI #
654-80001001Z161PN
|
Mouser Electronics | Circular MIL Spec Connector MM UN MATING CRIMP IN-LINE PIN RoHS: Compliant | 0 |
|
$149.4800 / $255.3800 | Order Now |
DISTI #
20057781
|
Verical | Conn Circular PIN 1 POS Crimp ST Cable Mount 1 Terminal 1 Port Min Qty: 6 Package Multiple: 1 | Americas - 500 |
|
$119.7692 / $349.7308 | Buy Now |
DISTI #
16763618
|
Verical | Conn Circular PIN 1 POS Crimp ST Cable Mount 1 Terminal 1 Port Min Qty: 1 Package Multiple: 1 | Americas - 5 |
|
$349.7308 / $463.5128 | Buy Now |
DISTI #
GLE800-010-01Z16-1PN
|
Interstate Connecting Components | MIGHTY MOUSE CONNECTOR | 0 |
|
$252.2327 / $488.0790 | Buy Now |
|
Powell Electronics | CIRC MGHTY MSE (80/60) - CIRCULAR MIGHTY Min Qty: 1 | 13 |
|
$294.6300 / $556.2200 | Buy Now |
Part Details for 800-010-01Z16-1PN
800-010-01Z16-1PN CAD Models
800-010-01Z16-1PN Part Data Attributes
|
800-010-01Z16-1PN
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
800-010-01Z16-1PN
Glenair Inc
Circular Connector, 1 Contact(s), Stainless Steel, Male, Crimp Terminal, Receptacle, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Weeks | |
Additional Feature | STANDARD: MIL-DTL-38999 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | GOLD (50) OVER NICKEL (50) | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Contact Part Numbers | 809-110, M39029/58-364 | |
Contact Quantities | 1 | |
Contact Sizes | 16 | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Degrees of Rotation | 150 | |
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization | N | |
Shell Material | STAINLESS STEEL | |
Shell Size | 6 | |
Termination Type | CRIMP | |
Total Number of Contacts | 1 | |
Unique Insert Number | 6-1 |