Part Details for 800-010-02Z16-7SN by Glenair Inc
Overview of 800-010-02Z16-7SN by Glenair Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 800-010-02Z16-7SN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11AJ2623
|
Newark | Connector |Glenair 800-010-02Z16-7SN Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 15 |
|
$181.0100 / $583.7600 | Buy Now |
DISTI #
3937-800-010-02Z16-7SN-ND
|
DigiKey | MIGHT MOUSE CONNECTOR Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
44 In Stock |
|
$938.5100 | Buy Now |
DISTI #
2992-800-010-02Z16-7SN-ND
|
DigiKey | CIRCULAR MIL SPEC CONNECTOR MM U Min Qty: 1 Lead time: 9 Weeks Container: Bag MARKETPLACE PRODUCT |
12 In Stock |
|
$394.1800 / $1,425.6000 | Buy Now |
DISTI #
800-010-02Z16-7SN
|
Avnet Americas | Conn Mighty Mouse Connector SKT 7 POS Crimp ST Panel Mount 7 Terminal 1 Port - Bulk (Alt: 800-010-02Z16-7SN) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 15 Factory Stock |
|
$149.7316 / $648.6150 | Buy Now |
DISTI #
654-80001002Z167SN
|
Mouser Electronics | Circular MIL Spec Connector MM UN MATING CRIMP SQ FL SKT RoHS: Compliant | 0 |
|
$233.9300 / $305.4500 | Order Now |
DISTI #
800-010-02Z16-7SN
|
Avnet Americas | Conn Mighty Mouse Connector SKT 7 POS Crimp ST Panel Mount 7 Terminal 1 Port - Bulk (Alt: 800-010-02Z16-7SN) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 15 Factory Stock |
|
$149.7316 / $648.6150 | Buy Now |
DISTI #
GLE800-010-02Z16-7SN
|
Interstate Connecting Components | MIGHTY MOUSE CONNECTOR PLATFORM | 0 |
|
$301.6888 / $583.7535 | Buy Now |
|
Powell Electronics | Circular MIL Spec Connector MM UN MATING CRIMP SQ FL SKT Min Qty: 1 | 9 |
|
$352.4000 / $665.2500 | Buy Now |
DISTI #
800-010-02Z16-7SN
|
FDH Electronics | Connector Min Qty: 1 | 0 |
|
$124.0200 / $479.9200 | Buy Now RFQ |
Part Details for 800-010-02Z16-7SN
800-010-02Z16-7SN CAD Models
800-010-02Z16-7SN Part Data Attributes:
|
800-010-02Z16-7SN
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
800-010-02Z16-7SN
Glenair Inc
Circular Connector, 7 Contact(s), Stainless Steel, Female, Crimp Terminal, Receptacle, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 1 Week |