Part Details for 800-010-07M7-10PN by Glenair Inc
Overview of 800-010-07M7-10PN by Glenair Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 800-010-07M7-10PN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11AJ2635
|
Newark | Connector |Glenair 800-010-07M7-10PN Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 27 |
|
$150.8300 / $486.3800 | Buy Now |
DISTI #
3937-800-010-07M7-10PN-ND
|
DigiKey | MIGHT MOUSE CONNECTOR Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
44 In Stock |
|
$781.9600 | Buy Now |
DISTI #
2992-800-010-07M7-10PN-ND
|
DigiKey | CIRCULAR MIL SPEC CONNECTOR MIGH Min Qty: 1 Lead time: 9 Weeks Container: Bag MARKETPLACE PRODUCT |
12 In Stock |
|
$328.4000 / $1,187.7800 | Buy Now |
DISTI #
800-010-07M7-10PN
|
Avnet Americas | Conn Mighty Mouse Connector PIN 10 POS Crimp ST Jam Nut 10 Terminal 1 Port - Bulk (Alt: 800-010-07M7-10PN) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 27 Factory Stock |
|
$124.7540 / $540.4200 | Buy Now |
DISTI #
654-80001007M710PN
|
Mouser Electronics | Circular MIL Spec Connector MIGHTY MOUSE CONNECTOR RoHS: Compliant | 0 |
|
$149.6600 / $397.9700 | Order Now |
DISTI #
71117129
|
Verical | Conn Circular PIN 10 POS Crimp ST Jam Nut 10 Terminal 1 Port Min Qty: 26 Package Multiple: 1 | Americas - 500 |
|
$182.7000 | Buy Now |
DISTI #
77960264
|
Verical | Conn Circular PIN 10 POS Crimp ST Jam Nut 10 Terminal 1 Port Min Qty: 1 Package Multiple: 1 | Americas - 25 |
|
$187.3846 / $461.8974 | Buy Now |
DISTI #
800-010-07M7-10PN
|
Avnet Americas | Conn Mighty Mouse Connector PIN 10 POS Crimp ST Jam Nut 10 Terminal 1 Port - Bulk (Alt: 800-010-07M7-10PN) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 27 Factory Stock |
|
$124.7540 / $540.4200 | Buy Now |
DISTI #
GLE800-010-07M7-10PN
|
Interstate Connecting Components | MIGHTY MOUSE CONNECTOR | 0 |
|
$251.3634 / $486.3780 | Buy Now |
|
Powell Electronics | Circular MIL Spec Connector MIGHTY MOUSE CONNECTOR Min Qty: 1 | 16 |
|
$293.6200 / $554.2800 | Buy Now |
Part Details for 800-010-07M7-10PN
800-010-07M7-10PN CAD Models
800-010-07M7-10PN Part Data Attributes:
|
800-010-07M7-10PN
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
800-010-07M7-10PN
Glenair Inc
Circular Connector, 10 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Weeks | |
Samacsys Manufacturer | Glenair | |
Additional Feature | STANDARD: MIL-DTL-38999 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Quantities | 10 | |
Contact Sizes | 23 | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Degrees of Rotation | 150 | |
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization | N | |
Shell Finish | NICKEL | |
Shell Material | ALUMINIUM ALLOY | |
Shell Size | 7 | |
Termination Type | CRIMP | |
Total Number of Contacts | 10 | |
Unique Insert Number | 7-10 |