There are no models available for this part yet.
Overview of 800-010-07NF9-4SN by Glenair Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Audio and Video Systems
Price & Stock for 800-010-07NF9-4SN by Glenair Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
11AJ2652
|
Newark | Circular Connector |Glenair 800-010-07NF9-4SN RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 163 |
|
$143.3700 / $462.3700 | Buy Now | |
DISTI #
3937-800-010-07NF9-4SN-ND
|
DigiKey | MIGHT MOUSE CONNECTOR Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
157 In Stock |
|
$429.4000 / $810.6300 | Buy Now | |
DISTI #
2992-800-010-07NF9-4SN-ND
|
DigiKey | CIRCULAR MIL SPEC CONNECTOR MM U Min Qty: 1 Lead time: 9 Weeks Container: Bag MARKETPLACE PRODUCT |
12 In Stock |
|
$312.2200 / $1,129.0600 | Buy Now | |
DISTI #
800-010-07NF9-4SN
|
Avnet Americas | MIGHTY MOUSE - Bulk (Alt: 800-010-07NF9-4SN) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 163 Factory Stock |
|
RFQ | ||
DISTI #
654-80001007NF94SN
|
Mouser Electronics | Circular MIL Spec Connector MM UN MATING CRIMP JAM NUT SKT RoHS: Not Compliant | 0 |
|
$146.8400 / $221.2200 | Order Now | |
DISTI #
71122007
|
Verical | Conn Circular SKT 4 POS Crimp ST Jam Nut 4 Terminal 1 Port Min Qty: 26 Package Multiple: 1 | Americas - 500 |
|
$113.4615 / $178.1282 | Buy Now | |
DISTI #
77955357
|
Verical | Conn Circular SKT 4 POS Crimp ST Jam Nut 4 Terminal 1 Port Min Qty: 1 Package Multiple: 1 | Americas - 25 |
|
$178.1282 / $439.0897 | Buy Now | |
DISTI #
GLE800-010-07NF9-4SN
|
Interstate Connecting Components | MIGHTY MOUSE CONNECTOR | 0 |
|
$238.9434 / $462.3615 | Buy Now | |
Powell Electronics | CIRC MGHTY MSE (80/60) - CIRCULAR MIGHTY Min Qty: 1 | 108 |
|
$279.1100 / $526.9100 | Buy Now |
CAD Models for 800-010-07NF9-4SN by Glenair Inc
Part Data Attributes for 800-010-07NF9-4SN by Glenair Inc
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
GLENAIR INC
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
3 Weeks
|
Additional Feature
|
STANDARD: MIL-DTL-38999
|
Backshell Type
|
SOLID
|
Body/Shell Style
|
RECEPTACLE
|
Connector Type
|
MIL SERIES CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Gender
|
FEMALE
|
Contact Material
|
NOT SPECIFIED
|
Contact Part Numbers
|
809-110, M39029/58-364
|
Contact Quantities
|
4
|
Contact Sizes
|
16
|
Coupling Type
|
THREADED
|
DIN Conformance
|
NO
|
Degrees of Rotation
|
150
|
Empty Shell
|
NO
|
Environmental Characteristics
|
ENVIRONMENT RESISTANT
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
NO
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Type
|
CABLE AND PANEL
|
Operating Temperature-Max
|
175 °C
|
Operating Temperature-Min
|
-65 °C
|
Option
|
GENERAL PURPOSE
|
Polarization
|
N
|
Shell Finish
|
CADMIUM CHROMATE
|
Shell Material
|
ALUMINIUM ALLOY
|
Shell Size
|
9
|
Termination Type
|
CRIMP
|
Total Number of Contacts
|
4
|
Unique Insert Number
|
9-4
|