Part Details for 800-011-01M5-3SX by Glenair Inc
Overview of 800-011-01M5-3SX by Glenair Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 800-011-01M5-3SX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91AK3576
|
Newark | 800-011-01M5-3Sx |Glenair 800-011-01M5-3SX Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 7 |
|
$107.0100 / $345.0800 | Buy Now |
DISTI #
800-011-01M5-3SX
|
Avnet Americas | Conn Mighty Mouse SKT 3 POS Crimp ST Cable Mount 3 Terminal 1 Port - Bulk (Alt: 800-011-01M5-3SX) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 7 Factory Stock |
|
RFQ | |
DISTI #
631-80001101M53SX
|
Mouser Electronics | Circular MIL Spec Connector CIRC MGHTY MSE (80/60) - CIRCULAR MIGHTY MOUSE RoHS: Compliant | 0 |
|
$105.6900 / $180.5500 | Order Now |
DISTI #
800-011-01M5-3SX
|
Avnet Americas | Conn Mighty Mouse SKT 3 POS Crimp ST Cable Mount 3 Terminal 1 Port - Bulk (Alt: 800-011-01M5-3SX) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 7 Factory Stock |
|
RFQ | |
DISTI #
GLE800-011-01M5-3SX
|
Interstate Connecting Components | MM UN MATING THREAD RECPT W ACCESSORY THREAD | 0 |
|
Buy Now |
Part Details for 800-011-01M5-3SX
800-011-01M5-3SX CAD Models
800-011-01M5-3SX Part Data Attributes:
|
800-011-01M5-3SX
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
800-011-01M5-3SX
Glenair Inc
Circular Connector, 3 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Weeks | |
Additional Feature | STANDARD: MIL-DTL-38999 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Part Numbers | 809-001 | |
Contact Quantities | 3 | |
Contact Sizes | 23 | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Degrees of Rotation | 140 | |
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization | X | |
Shell Finish | NICKEL | |
Shell Material | ALUMINIUM ALLOY | |
Shell Size | 5 | |
Termination Type | CRIMP | |
Total Number of Contacts | 3 | |
Unique Insert Number | 5-3 |