Part Details for 800-011-01M7-1SN by Glenair Inc
Overview of 800-011-01M7-1SN by Glenair Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 800-011-01M7-1SN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91AK3590
|
Newark | 800-011-01M7-1Sn |Glenair 800-011-01M7-1SN Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 6 |
|
$117.8100 / $379.9300 | Buy Now |
DISTI #
800-011-01M7-1SN
|
Avnet Americas | MIGHTY MOUSE - Bulk (Alt: 800-011-01M7-1SN) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 6 Factory Stock |
|
RFQ | |
DISTI #
654-80001101M71SN
|
Mouser Electronics | Circular MIL Spec Connector MM UN MATING CRIMP IN-LINE SKT RoHS: Compliant | 0 |
|
$116.3600 / $198.7900 | Order Now |
DISTI #
GLE800-011-01M7-1SN
|
Interstate Connecting Components | 0 |
|
Buy Now |
Part Details for 800-011-01M7-1SN
800-011-01M7-1SN CAD Models
800-011-01M7-1SN Part Data Attributes
|
800-011-01M7-1SN
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
800-011-01M7-1SN
Glenair Inc
Circular Connector, 1 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 4 Weeks | |
Additional Feature | STANDARD: MIL-DTL-38999 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Part Numbers | 809-112, M39029/58-365 | |
Contact Quantities | 1 | |
Contact Sizes | 12 | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Degrees of Rotation | 150 | |
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization | N | |
Shell Finish | NICKEL | |
Shell Material | ALUMINIUM ALLOY | |
Shell Size | 7 | |
Termination Type | CRIMP | |
Total Number of Contacts | 1 | |
Unique Insert Number | 7-1 |