Part Details for 800-011-02M10-26PN by Glenair Inc
Overview of 800-011-02M10-26PN by Glenair Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 800-011-02M10-26PN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11AJ2700
|
Newark | Connector |Glenair 800-011-02M10-26PN Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 20 |
|
$235.7400 / $760.2300 | Buy Now |
DISTI #
3937-800-011-02M10-26PN-ND
|
DigiKey | MIGHT MOUSE CONNECTOR Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
19 In Stock |
|
$1,222.0100 | Buy Now |
DISTI #
2992-800-011-02M10-26PN-ND
|
DigiKey | CIRCULAR MIL SPEC CONNECTOR MM U Min Qty: 1 Lead time: 9 Weeks Container: Bag MARKETPLACE PRODUCT |
12 In Stock |
|
$513.2000 / $1,856.1400 | Buy Now |
DISTI #
800-011-02M10-26PN
|
Avnet Americas | Conn Mighty Mouse Connector PIN 26 POS Crimp ST Panel Mount 26 Terminal 1 Port - Bulk (Alt: 800-011-02M10-26PN) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 20 Factory Stock |
|
$194.9834 / $844.6950 | Buy Now |
DISTI #
654-80001102M1026PN
|
Mouser Electronics | Circular MIL Spec Connector MM UN MATING CRIMP SQ FL PIN RoHS: Compliant | 0 |
|
$304.6500 / $397.7800 | Order Now |
DISTI #
71114417
|
Verical | Conn Circular PIN 26 POS Crimp ST Panel Mount 26 Terminal 1 Port Min Qty: 26 Package Multiple: 1 | Americas - 500 |
|
$285.5750 | Buy Now |
DISTI #
77959604
|
Verical | Conn Circular PIN 26 POS Crimp ST Panel Mount 26 Terminal 1 Port Min Qty: 1 Package Multiple: 1 | Americas - 25 |
|
$292.8974 / $721.9615 | Buy Now |
DISTI #
800-011-02M10-26PN
|
Avnet Americas | Conn Mighty Mouse Connector PIN 26 POS Crimp ST Panel Mount 26 Terminal 1 Port - Bulk (Alt: 800-011-02M10-26PN) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 20 Factory Stock |
|
$194.9834 / $844.6950 | Buy Now |
DISTI #
800-011-02M10-26PN
|
Avnet Americas | Conn Mighty Mouse Connector PIN 26 POS Crimp ST Panel Mount 26 Terminal 1 Port - Bulk (Alt: 800-011-02M10-26PN) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 20 Factory Stock |
|
$194.9834 / $844.6950 | Buy Now |
DISTI #
GLE800-011-02M10-26PN
|
Interstate Connecting Components | MIGHTY MOUSE CONNECTOR | 0 |
|
$392.8829 / $760.2255 | Buy Now |
Part Details for 800-011-02M10-26PN
800-011-02M10-26PN CAD Models
800-011-02M10-26PN Part Data Attributes
|
800-011-02M10-26PN
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
800-011-02M10-26PN
Glenair Inc
Circular Connector, 26 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Weeks | |
Additional Feature | STANDARD: MIL-DTL-38999 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Quantities | 26 | |
Contact Sizes | 23 | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Degrees of Rotation | 150 | |
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization | N | |
Shell Finish | NICKEL | |
Shell Material | ALUMINIUM ALLOY | |
Shell Size | 10 | |
Termination Type | CRIMP | |
Total Number of Contacts | 26 | |
Unique Insert Number | 10-26 |