Part Details for 800-011-02M10-26SN by Glenair Inc
Overview of 800-011-02M10-26SN by Glenair Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 800-011-02M10-26SN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11AJ2701
|
Newark | Connector |Glenair 800-011-02M10-26SN Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 48 |
|
$262.7500 / $847.4100 | Buy Now |
DISTI #
3937-800-011-02M10-26SN-ND
|
DigiKey | MIGHT MOUSE CONNECTOR Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
46 In Stock |
|
$1,362.2200 | Buy Now |
DISTI #
2992-800-011-02M10-26SN-ND
|
DigiKey | CIRCULAR MIL SPEC CONNECTOR MM U Min Qty: 1 Lead time: 9 Weeks Container: Bag MARKETPLACE PRODUCT |
12 In Stock |
|
$572.1400 / $2,069.1200 | Buy Now |
DISTI #
800-011-02M10-26SN
|
Avnet Americas | Conn Mighty Mouse SKT 26 POS Crimp ST Flange Mount 26 Terminal 1 Port - Bulk (Alt: 800-011-02M10-26SN) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 48 Factory Stock |
|
$217.3480 / $941.5650 | Buy Now |
DISTI #
654-80001102M1026SN
|
Mouser Electronics | Circular MIL Spec Connector MM UN MATING CRIMP SQ FL SKT RoHS: Compliant | 0 |
|
$443.4000 | Order Now |
DISTI #
71106861
|
Verical | Conn Circular SKT 26 POS Crimp ST Flange Mount 26 Terminal 1 Port Min Qty: 26 Package Multiple: 1 | Americas - 500 |
|
$318.3250 | Buy Now |
DISTI #
77960276
|
Verical | Conn Circular SKT 26 POS Crimp ST Flange Mount 26 Terminal 1 Port Min Qty: 1 Package Multiple: 1 | Americas - 25 |
|
$326.4872 / $804.7564 | Buy Now |
DISTI #
800-011-02M10-26SN
|
Avnet Americas | Conn Mighty Mouse SKT 26 POS Crimp ST Flange Mount 26 Terminal 1 Port - Bulk (Alt: 800-011-02M10-26SN) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 48 Factory Stock |
|
$217.3480 / $941.5650 | Buy Now |
DISTI #
800-011-02M10-26SN
|
Avnet Americas | Conn Mighty Mouse SKT 26 POS Crimp ST Flange Mount 26 Terminal 1 Port - Bulk (Alt: 800-011-02M10-26SN) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 48 Factory Stock |
|
$217.3480 / $941.5650 | Buy Now |
DISTI #
GLE800-011-02M10-26SN
|
Interstate Connecting Components | MIGHTY MOUSE CONNECTOR | 0 |
|
$437.9400 / $847.4085 | Buy Now |
Part Details for 800-011-02M10-26SN
800-011-02M10-26SN CAD Models
800-011-02M10-26SN Part Data Attributes
|
800-011-02M10-26SN
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
800-011-02M10-26SN
Glenair Inc
Circular Connector, 26 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Weeks |