Part Details for 800-011-02M12-37SN by Glenair Inc
Overview of 800-011-02M12-37SN by Glenair Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 800-011-02M12-37SN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11AJ2703
|
Newark | Connector |Glenair 800-011-02M12-37SN Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 27 |
|
$336.0900 / $1,083.8700 | Buy Now |
DISTI #
3937-800-011-02M12-37SN-ND
|
DigiKey | MIGHT MOUSE CONNECTOR Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
45 In Stock |
|
$1,742.3900 | Buy Now |
DISTI #
2992-800-011-02M12-37SN-ND
|
DigiKey | CIRCULAR MIL SPEC CONNECTOR MM U Min Qty: 1 Lead time: 9 Weeks Container: Bag MARKETPLACE PRODUCT |
12 In Stock |
|
$731.8200 / $2,646.7200 | Buy Now |
DISTI #
800-011-02M12-37SN
|
Avnet Americas | MIGHTY MOUSE - Bulk (Alt: 800-011-02M12-37SN) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 27 Factory Stock |
|
$277.9964 / $1,204.2900 | Buy Now |
DISTI #
654-80001102M1237SN
|
Mouser Electronics | Circular MIL Spec Connector MM UN MATING CRIMP SQ FL SKT RoHS: Compliant | 0 |
|
$567.1400 | Order Now |
DISTI #
800-011-02M12-37SN
|
Avnet Americas | MIGHTY MOUSE - Bulk (Alt: 800-011-02M12-37SN) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 27 Factory Stock |
|
$277.9964 / $1,204.2900 | Buy Now |
DISTI #
800-011-02M12-37SN
|
Avnet Americas | MIGHTY MOUSE - Bulk (Alt: 800-011-02M12-37SN) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 27 Factory Stock |
|
$277.9964 / $1,204.2900 | Buy Now |
DISTI #
GLE800-011-02M12-37SN
|
Interstate Connecting Components | MIGHTY MOUSE CONNECTOR | 0 |
|
$560.1512 / $1,083.8610 | Buy Now |
Part Details for 800-011-02M12-37SN
800-011-02M12-37SN CAD Models
800-011-02M12-37SN Part Data Attributes
|
800-011-02M12-37SN
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
800-011-02M12-37SN
Glenair Inc
Circular Connector, 37 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Weeks | |
Additional Feature | STANDARD: MIL-DTL-38999 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | GOLD (50) OVER NICKEL | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
Contact Part Numbers | 809-001 | |
Contact Quantities | 37 | |
Contact Sizes | 23 | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Degrees of Rotation | 150 | |
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization | N | |
Shell Finish | NICKEL | |
Shell Material | ALUMINIUM ALLOY | |
Shell Size | 12 | |
Termination Type | CRIMP | |
Total Number of Contacts | 37 | |
Unique Insert Number | 12-37 |