Part Details for 800-012-02NF5-3SY by Glenair Inc
Overview of 800-012-02NF5-3SY by Glenair Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 800-012-02NF5-3SY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
800-012-02NF5-3SY
|
Avnet Americas | Conn Mighty Mouse SKT 3 POS Solder ST Flange Mount 3 Terminal 1 Port - Bulk (Alt: 800-012-02NF5-3SY) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
800-012-02NF5-3SY
|
Avnet Americas | Conn Mighty Mouse SKT 3 POS Solder ST Flange Mount 3 Terminal 1 Port - Bulk (Alt: 800-012-02NF5-3SY) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |
Part Details for 800-012-02NF5-3SY
800-012-02NF5-3SY CAD Models
800-012-02NF5-3SY Part Data Attributes:
|
800-012-02NF5-3SY
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
800-012-02NF5-3SY
Glenair Inc
Circular Connector, 3 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | not_compliant | |
Additional Feature | POLARIZED | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | GOLD (50) | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | FEMALE | |
Contact Material | BERYLLIUM COPPER | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | BOARD AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 5 | |
Termination Type | SOLDER | |
Total Number of Contacts | 3 |