There are no models available for this part yet.
Overview of 800-012-07M5-3SN by Glenair Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 4 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 800-012-07M5-3SN by Glenair Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
11AJ2796
|
Newark | Circular Connector |Glenair 800-012-07M5-3SN RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 56 |
|
$110.5800 / $356.6100 | Buy Now | |
DISTI #
3937-800-012-07M5-3SN-ND
|
DigiKey | MIGHT MOUSE CONNECTOR Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
56 In Stock |
|
$331.1690 / $625.2000 | Buy Now | |
DISTI #
2992-800-012-07M5-3SN-ND
|
DigiKey | CIRCULAR MIL SPEC CONNECTOR MM U Min Qty: 1 Lead time: 9 Weeks Container: Bag MARKETPLACE PRODUCT |
6 In Stock |
|
$240.7400 / $870.7400 | Buy Now | |
DISTI #
800-012-07M5-3SN
|
Avnet Americas | Conn Mighty Mouse Connector SKT 3 POS Solder ST Thru-Hole 3 Terminal 1 Port - Bulk (Alt: 800-012-07M5-3SN) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 56 Factory Stock |
|
RFQ | ||
DISTI #
654-80001207M53SN
|
Mouser Electronics | Circular MIL Spec Connector MM UN MATING PCB JAM NUT SKT RoHS: Compliant | 0 |
|
$109.2200 / $186.5800 | Order Now | |
DISTI #
71119995
|
Verical | Conn Circular SKT 3 POS Solder ST Thru-Hole 3 Terminal 1 Port Min Qty: 26 Package Multiple: 1 | Americas - 500 |
|
$87.5128 / $137.3846 | Buy Now | |
DISTI #
77953290
|
Verical | Conn Circular SKT 3 POS Solder ST Thru-Hole 3 Terminal 1 Port Min Qty: 1 Package Multiple: 1 | Americas - 25 |
|
$137.3846 / $338.6538 | Buy Now | |
DISTI #
GLE800-012-07M5-3SN
|
Interstate Connecting Components | MIGHTY MOUSE CONNECTOR | 0 |
|
$184.2848 / $356.6025 | Buy Now | |
Powell Electronics | CIRC MGHTY MSE (80/60) - CIRCULAR MIGHTY Min Qty: 1 | 37 |
|
$215.2600 / $406.3800 | Buy Now |
CAD Models for 800-012-07M5-3SN by Glenair Inc
Part Data Attributes for 800-012-07M5-3SN by Glenair Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
GLENAIR INC
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
3 Weeks
|
Additional Feature
|
POLARIZED
|
Backshell Type
|
SOLID
|
Body/Shell Style
|
RECEPTACLE
|
Connector Type
|
CIRCULAR CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Finish Termination
|
Gold (Au)
|
Contact Gender
|
FEMALE
|
Contact Material
|
NOT SPECIFIED
|
Coupling Type
|
THREADED
|
DIN Conformance
|
NO
|
Empty Shell
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
JESD-609 Code
|
e4
|
MIL Conformance
|
NO
|
Mixed Contacts
|
NO
|
Mounting Type
|
BOARD AND PANEL
|
Option
|
GENERAL PURPOSE
|
Shell Finish
|
NICKEL
|
Shell Material
|
ALUMINUM ALLOY
|
Shell Size
|
5
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
3
|
Alternate Parts for 800-012-07M5-3SN
This table gives cross-reference parts and alternative options found for 800-012-07M5-3SN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 800-012-07M5-3SN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
800-012-07Z15-3SN | Circular Connector, 3 Contact(s), Stainless Steel, Female, Solder Terminal, Receptacle, ROHS COMPLIANT | Glenair Inc | 800-012-07M5-3SN vs 800-012-07Z15-3SN |
800-012-07NF5-3SN | Circular Connector, 3 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle, | Glenair Inc | 800-012-07M5-3SN vs 800-012-07NF5-3SN |
800-012-07ZN5-3SN | Circular Connector, 3 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle, | Glenair Inc | 800-012-07M5-3SN vs 800-012-07ZN5-3SN |
800-012-07ZNU5-3SN | Circular Connector, 3 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle, | Glenair Inc | 800-012-07M5-3SN vs 800-012-07ZNU5-3SN |