Part Details for 800-012-07M6-4EN by Glenair Inc
Overview of 800-012-07M6-4EN by Glenair Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 800-012-07M6-4EN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11AJ2797
|
Newark | Connector |Glenair 800-012-07M6-4EN Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 9 |
|
$128.2900 / $413.7400 | Buy Now |
DISTI #
3937-800-012-07M6-4EN-ND
|
DigiKey | MIGHT MOUSE CONNECTOR Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
43 In Stock |
|
$665.0900 | Buy Now |
DISTI #
2992-800-012-07M6-4EN-ND
|
DigiKey | CIRCULAR MIL SPEC CONNECTOR 4P R Min Qty: 1 Lead time: 9 Weeks Container: Bag MARKETPLACE PRODUCT |
6 In Stock |
|
$279.3400 / $1,010.1800 | Buy Now |
DISTI #
800-012-07M6-4EN
|
Avnet Americas | MIGHTY MOUSE - Bulk (Alt: 800-012-07M6-4EN) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 9 Factory Stock |
|
RFQ | |
DISTI #
654-800-012-07M6-4EN
|
Mouser Electronics | Circular MIL Spec Connector 4P RECEPTACLE SZ 6 NICKEL SLDR CUP PIN RoHS: Compliant | 0 |
|
$139.6700 / $215.0400 | Order Now |
DISTI #
GLE800-012-07M6-4EN
|
Interstate Connecting Components | MIGHTY MOUSE CONNECTOR | 0 |
|
$213.8136 / $413.7345 | Buy Now |
|
Powell Electronics | CIRC MGHTY MSE (80/60) - CIRCULAR MIGHTY Min Qty: 1 | 6 |
|
$249.7500 / $471.4900 | Buy Now |
Part Details for 800-012-07M6-4EN
800-012-07M6-4EN CAD Models
800-012-07M6-4EN Part Data Attributes
|
800-012-07M6-4EN
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
800-012-07M6-4EN
Glenair Inc
Circular Connector, 4 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 3 Weeks | |
Additional Feature | POLARIZED | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | GOLD (50) OVER NICKEL | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | BOARD AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 6 | |
Termination Type | SOLDER | |
Total Number of Contacts | 4 |